Nexperia 74LVC2G34GM,132

74LVC2G34 Tape & Reel (TR) 74LVC LVC/LCX/Z logic receiver 32mA 32mA 10.8ns 0.5mm 1.8V
$ 0.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC2G34GM,132.

IHS

Datasheet16 pages2 years ago
Datasheet17 pages15 years ago

Nexperia

SHENGYU ELECTRONICS

CAD Models

Download Nexperia 74LVC2G34GM,132 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.079
$ 0.097
Stock
329,542
1,180,409
Authorized Distributors
2
6
Case/Package
SOT-886-6
SOT-886-6
Number of Pins
6
6
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Circuits
2
2
Number of Inputs
1
1
Propagation Delay
5.1 ns
5.1 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
40 µA
40 µA

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-09-13
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Inverter Surface Mount Inverting ROHS3Compliant Inverter Inverter IC -40C~125C 1.7V-2V - 32mA 0.5mm
LVC/LCX/Z SERIES DUAL 1-INPUT NON-INVERT GATE PDSO6
74LVC1G07 Tape & Reel (TR) 2005 74LVC logic buffer - 32mA 8.4ns 0.5mm 1.8V

Descriptions

Descriptions of Nexperia 74LVC2G34GM,132 provided by its distributors.

74LVC2G34 Tape & Reel (TR) 74LVC LVC/LCX/Z logic receiver 32mA 32mA 10.8ns 0.5mm 1.8V
Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6
IC BUFFER DL NON-INVERTING 6XSON
IC BUFFER NON-INVERT 5.5V 6XSON

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC2G34GM 132
  • 74LVC2G34GM-132
  • 74LVC2G34GM132