Nexperia 74LVC1G07GM,132

74LVC1G07 Tape & Reel (TR) 2005 74LVC logic buffer - 32mA 8.4ns 0.5mm 1.8V
$ 0.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC1G07GM,132.

Nexperia

Datasheet18 pages9 years ago
Datasheet19 pages12 years ago

IHS

NXP Semiconductors

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.10%

CAD Models

Download Nexperia 74LVC1G07GM,132 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.098
$ 0.097
$ 0.097
Stock
1,022,783
938,099
938,099
Authorized Distributors
5
6
6
Case/Package
SOT-886-6
-
-
Number of Pins
6
6
6
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
8.4 ns
8.4 ns
8.4 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-
-
-
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
100 nA
200 µA
200 µA

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-09-08
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

32mA 1.65V~5.5V 32mA XSON-6(1x1.5) Buffer/Driver/Transceiver ROHS
LVC/LCX/Z SERIES DUAL 1-INPUT NON-INVERT GATE PDSO6
Buffer / Line Driver, 74LVC1G126, 1 Element, 1.65 V to 5.5 V, 6 Pins, XSON
74LVC Series 5.5 V Surface Mount Dual Buffer Gate - XSON-6
Buffer Inverter 74AUP1G06 e3 74AUP logic gate circuit 10.5ns @ 3.3V 30pF 0.5mm - 4mA 1.6V-2V
74AUP Series 3.6 V 4 mA Low-Power Schmitt Trigger Inverter - XSON-6

Descriptions

Descriptions of Nexperia 74LVC1G07GM,132 provided by its distributors.

74LVC1G07 Tape & Reel (TR) 2005 74LVC logic buffer - 32mA 8.4ns 0.5mm 1.8V
Buffer, Single, 1 Input, 6 Pins, XSON, 74LVC1G07
Ic, Bilateral Switch Rohs Compliant: Yes |Nexperia 74LVC1G07GM,132
Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 6-Pin XSON T/R
Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO6
NOW NEXPERIA 74LVC1G07GM - BUFFE
NEXPERIA 74LVC1G07 - BUFFER WITH
IC BUFFER OPEN DRAIN N-INV 6XSON
IC BUFFER NON-INVERT 5.5V 6XSON

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC1G07GM 132
  • 74LVC1G07GM132