Nexperia 74LVC2G06GM,115

Inverter Surface Mount Inverting ROHS3Compliant Inverter Inverter IC -40C~125C 1.7V-2V - 32mA 0.5mm
$ 0.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC2G06GM,115.

IHS

Datasheet17 pages2 years ago
Datasheet18 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+25.04%

Alternate Parts

Price @ 1000
$ 0.143
$ 0.15
Stock
157,377
191,827
Authorized Distributors
4
1
Case/Package
SOT-886-6
SOT-886-6
Number of Pins
6
6
Logic Function
Buffer, Inverter
Buffer, Inverter
Number of Circuits
2
2
Number of Inputs
1
1
Propagation Delay
8.2 ns
8.2 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-
-
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
40 µA
40 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2007-05-22
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74LVC1G07 Tape & Reel (TR) 2005 74LVC logic buffer - 32mA 8.4ns 0.5mm 1.8V
32mA 1.65V~5.5V 32mA XSON-6(1x1.5) Buffer/Driver/Transceiver ROHS
Buffer / Line Driver, 74LVC1G126, 1 Element, 1.65 V to 5.5 V, 6 Pins, XSON

Descriptions

Descriptions of Nexperia 74LVC2G06GM,115 provided by its distributors.

Inverter Surface Mount Inverting ROHS3Compliant Inverter Inverter IC -40C~125C 1.7V-2V - 32mA 0.5mm
Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6
Inverter, Dual, 1 Input, 6 Pins, XSON, 74LVC2G06
Ic, Analog Switch Rohs Compliant: Yes |Nexperia 74LVC2G06GM,115
Buffer/Driver 2-CH Inverting Open Drain CMOS 6-Pin XSON T/R
Inverters with open-drain outputs
IC INVERTER OD 2CH 2-INP 6XSON

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC2G06GM 115
  • 74LVC2G06GM115