Nexperia 74LVC2G34GM,115

74LVC Series 5.5 V Surface Mount Dual Buffer Gate - XSON-6
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC2G34GM,115.

IHS

Datasheet16 pages2 years ago
Datasheet17 pages15 years ago

Nexperia

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
+15.30%

CAD Models

Download Nexperia 74LVC2G34GM,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.097
$ 0.147
Stock
815,429
129,570
Authorized Distributors
6
2
Case/Package
SOT-886-6
SOT-886-6
Number of Pins
6
6
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Circuits
2
2
Number of Inputs
1
1
Propagation Delay
5.1 ns
5.1 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
40 µA
40 µA

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-09-13
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74LVC Series 5.5 V Surface Mount Dual Non-Inverting Schmitt Trigger - XSON-6
LVC/LCX/Z SERIES DUAL 1-INPUT NON-INVERT GATE PDSO6
74LVC1G07 Tape & Reel (TR) 2005 74LVC logic buffer - 32mA 8.4ns 0.5mm 1.8V

Descriptions

Descriptions of Nexperia 74LVC2G34GM,115 provided by its distributors.

74LVC Series 5.5 V Surface Mount Dual Buffer Gate - XSON-6
74LVC2G34 Tape & Reel (TR) 74LVC LVC/LCX/Z logic driver 32mA 32mA 10.8ns 0.5mm 1.8V
100nA 2 2 2 1 1.65V 5.5V 32mA Buffer,Non-Inverting 32mA XSON-6 , 460¦Ìm
74Lvc2G34Gm/Sot886/Xson6 Rohs Compliant: Yes |Nexperia 74LVC2G34GM,115
Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6
Buffer 2-CH Non-Inverting CMOS 6-Pin XSON T/R
NOW NEXPERIA 74LVC2G34 - DUAL BU
IC BUFFER DL NON-INVERTING 6XSON
IC BUFFER NON-INVERT 5.5V 6XSON

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC2G34GM 115
  • 74LVC2G34GM,115.
  • 74LVC2G34GM115