Nexperia 74LVC2G07GM,115

Buffer, Non Inverting, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74LVC2G07GM, 115
$ 0.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC2G07GM,115.

IHS

Datasheet17 pages2 years ago
Datasheet18 pages15 years ago

Future Electronics

Nexperia

Augswan

TME

Inventory History

3 month trend:
-78.75%

CAD Models

Download Nexperia 74LVC2G07GM,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.091
$ 0.15
Stock
565,573
98,031
Authorized Distributors
6
2
Case/Package
-
SOT-886-6
Number of Pins
6
6
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Circuits
2
2
Number of Inputs
1
1
Propagation Delay
4.7 ns
4.7 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-
-
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
40 µA
100 nA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74LVC Series 5.5 V Surface Mount Dual Buffer Gate - XSON-6
74LVC2G34 Tape & Reel (TR) 74LVC LVC/LCX/Z logic receiver 32mA 32mA 10.8ns 0.5mm 1.8V
40¦ÌA 2 2 2 1 1.65V 5.5V 32mA Buffer,Non-Inverting CMOS 32mA TSOP-6 , 1mm
Diodes Inc.74LVC2G06DW-7
Buffer Inverter 74LVC2G06 e3 74LVC logic gate circuit 2.9ns @ 5V 50pF 1.1mm - 32mA 5.5V
Diodes Inc.74LVC2G06W6-7
Buffer Inverter 74LVC2G06 e3 74LVC logic gate circuit 3.7ns @ 5V 50pF 1.35mm - 32mA 5.5V
Buffers/Drivers/Transceivers; NC7WZ07P6X; ON SEMICONDUCTOR; 6; 1.65 V; 5.5 V; 4.8 ns

Descriptions

Descriptions of Nexperia 74LVC2G07GM,115 provided by its distributors.

Buffer, Non Inverting, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74LVC2G07GM,115
74LVC2G07 Tape & Reel (TR) 74LVC LVC/LCX/Z logic receiver - 32mA 8.4ns 0.5mm 250mW
74LVC Series 5.5 V Open Drain Dual Surface Mount Buffer - XSON-6
Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6
100nA 2 2 2 1 1.65V 5.5V 32mA Buffer,Non-Inverting SON , 460¦Ìm
Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin XSON T/R
Buffers with open-drain outputs
Buffer, Dual, 1 Input, 6 Pins, XSON, 74LVC2G07
NEXPERIA 74LVC2G07GM - BUFFER, L
IC BUFFER NON-INVERT 5.5V 6XSON
IC BUFFER N-INV OP/DRAIN 6XSON

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC2G07GM 115
  • 74LVC2G07GM115