What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NC7WZ07P6X

onsemi Logic Gates, NOT gate, surface mount, 2individual, 1Input, 6Pin
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7WZ07P6X.

IHS

Datasheet11 pages3 years ago

Master Electronics

Upverter

Farnell

element14 APAC

Inventory History

3 month trend:
+23.79%

CAD Models

Download onsemi NC7WZ07P6X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-04-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

NC7WZ17 Series 5.5 V TinyLogic UHS Dual Buffer w/ Schmitt Trigger Inputs-SC-70-6
32mA 1.65V~5.5V 32mA SOT-363-6(SC-70-6) Buffer/Driver/Transceiver ROHS
NC7WZ14 Series 5.5V TinyLogic UHS Dual Inverter w/Schmitt Trigger Inputs-SC-70-6
Texas InstrumentsSN74LVC1G34DCKR
32mA 1 1.65V~5.5V 32mA 1 SC-70-5 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LVC1G06DCKR
Single 1.65-V to 5.5-V inverter with open-drain outputs 5-SC70 -40 to 125
Texas InstrumentsSN74LVC1G07DCKR
Single 1.65-V to 5.5-V buffer with open-drain outputs 5-SC70 -40 to 125

Descriptions

Descriptions of onsemi NC7WZ07P6X provided by its distributors.

onsemi Logic Gates, NOT gate, surface mount, 2individual, 1Input, 6Pin
BUFFER, NON-INVERTING, SC-70-6, FULL REEL; Logic Device Type:Buffer, Non Inverting; Logic Family / Base Number:-; IC Case / Package:SC-70; No. of Pins:6Pins; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic IC Fa
The NC7WZ07 is a dual buffer with open drain outputs from Fairchild's Ultra High Speed Series of TinyLogic®. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a broad VCC operating range. The device is specified to operate over the 1.65V to 5.5V VCC range. The inputs and outputs are high impedance when VCC is 0V. Inputs tolerate voltages up to 7V independent of VCC operating voltage.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC7WZ07P6X.
  • NC7WZ07P6X..