
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | 74LVC244ABQ,115 | 3,000 | 3K | |||||||||
| TME | 74LVC244ABQ.115 | 0 | 1 | 8h | ||||||||
| Avnet | 74LVC244ABQ,115 | 0 | 9K | 2d | ||||||||
| Future Electronics | 74LVC244ABQ,115 | 0 | 3K | Tape & Reel | ||||||||
| element14 APAC | 74LVC244ABQ,115 | 0 | 1 | 7h |
Download datasheets and manufacturer documentation for Nexperia 74LVC244ABQ,115.
Download Nexperia 74LVC244ABQ,115 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download |
Descriptions of Nexperia 74LVC244ABQ,115 provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:
Download datasheets and manufacturer documentation for Nexperia 74LVC244ABQ,115.