Nexperia 74ALVC244BQ,115

Buffer / Line Driver, 74ALVC244, 2 Element, 1.65 V to 3.6 V, 20 Pins, DHVQFN
$ 0.368
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74ALVC244BQ,115.

IHS

Datasheet14 pages2 years ago
Datasheet15 pages24 years ago

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+67.73%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74LVC Series 3.6 V 3-State Octal Buffer/Line Driver Surface Mount - DHVQFN-20
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin DHVQFN EP T/R
24mA 1.2V~3.6V 24mA DHVQFN-20-EP(2.5x4.5) Buffer/Driver/Transceiver ROHS
Buffer / Line Driver, Inverting, 74LVC240, 2 Element, 1.2 V to 3.6 V, 20 Pins, DHVQFN
Octal buffer/line driver; 30 Ohm series termination; 5 V tolerant input/output; 3-state

Descriptions

Descriptions of Nexperia 74ALVC244BQ,115 provided by its distributors.

Buffer / Line Driver, 74ALVC244, 2 Element, 1.65 V to 3.6 V, 20 Pins, DHVQFN
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin DHVQFN EP T/R
200nA 8 8 2 4 1.65V 3.6V 24mA Buffer,Non-Inverting 24mA DHVQFN-20 , 950¦Ìm
74ALVC244 Tape & Reel (TR) 74ALVC ALVC/VCX/A logic buffer 24mA 24mA 6.9ns 1mm 1.8V
Bus Driver, ALVC/VCX/A Series, 2-Func, 4-Bit, True Output, CMOS, PQCC20
Ic, Quad Buff/Dvr, Tri-St, Dhvqfn14; Logic Family/Base Number:74Alvc244; Logic Device Type:Buffer/Line Driver, Non Inverting; Logic Case Style:Dhvqfn; No. Of Pins:20Pins; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Logic Rohs Compliant: Yes |Nexperia 74ALVC244BQ,115

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74ALVC244BQ 115
  • 74ALVC244BQ115