onsemi 74LCX244BQX

Buffer/Line Driver Buffer, Non-Inverting 2 Element 4 Bits 1.8V, 2.5V, 3.3V, 5V 20-QFN T/R
$ 0.308
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LCX244BQX.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Master Electronics

Fairchild Semiconductor

element14 APAC

Inventory History

3 month trend:
-0.11%

CAD Models

Download onsemi 74LCX244BQX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.308
$ 0.398
$ 0.398
Stock
4,712,455
485,847
485,847
Authorized Distributors
6
2
2
Case/Package
-
VQFN
VQFN
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
6.5 ns
3.9 ns
3.9 ns
Min Supply Voltage
2 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1996-12-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP W Tube
8 24mA 2V~3.6V 24mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP W T/R

Descriptions

Descriptions of onsemi 74LCX244BQX provided by its distributors.

Buffer/Line Driver Buffer, Non-Inverting 2 Element 4 Bits 1.8V, 2.5V, 3.3V, 5V 20-QFN T/R
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin WQFN EP T/R
Low Voltage Buffer/Line Driver with 5V Tolerant Inputs and Outputs
74LCX Series 3.6 V Surface Mount Low Voltage Buffer/Line Driver - DQFN-20
Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PQCC20
BUFFER/DRIV, OCTAL, TRI-STATE, DQFN-20; Logic Family / Base Number:74LCX244; Logic Device Type:Buffer / Line Driver, Non Inverting; Logic Case Style:DQFN; No. of Pins:20Pins; Supply Voltage Min:2V; Supply Voltage Max:3.6
The LCX244 contains eight non-inverting buffers with 3-STATE outputs. The device may be employed as a memory address driver, clock driver and bus-oriented transmitter/receiver. The LCX244 is designed for low voltage (2.5V or 3.3V) VCC applications with capability of interfacing to a 5V signal environment. The LCX244 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd