Nexperia 74LVC541ABQ,115

24mA 1.2V~3.6V 24mA DHVQFN-20-EP(2.5x4.5) Buffer/Driver/Transceiver ROHS
$ 0.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC541ABQ,115.

IHS

Datasheet14 pages2 years ago
Datasheet0 pages0 years ago

Upverter

Augswan

TME

Inventory History

3 month trend:
-0.30%

CAD Models

Download Nexperia 74LVC541ABQ,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.272
$ 0.421
$ 0.421
Stock
1,526,518
364,236
364,236
Authorized Distributors
6
5
5
Case/Package
SOT-764-20
VQFN
VQFN
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
6.5 ns
5.1 ns
5.1 ns
Min Supply Voltage
1.2 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginMainland China, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2003-11-14
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74LVC Series 3.6 V 3-State Octal Buffer/Line Driver Surface Mount - DHVQFN-20
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin DHVQFN EP T/R
Buffer / Line Driver, Inverting, 74LVC240, 2 Element, 1.2 V to 3.6 V, 20 Pins, DHVQFN
Octal buffer/line driver; 30 Ohm series termination; 5 V tolerant input/output; 3-state
Buffer / Line Driver, 74ALVC244, 2 Element, 1.65 V to 3.6 V, 20 Pins, DHVQFN

Descriptions

Descriptions of Nexperia 74LVC541ABQ,115 provided by its distributors.

24mA 1.2V~3.6V 24mA DHVQFN-20-EP(2.5x4.5) Buffer/Driver/Transceiver ROHS
Buffer / Line Driver, 74LVC541, 1 Element, 1.2 V to 3.6 V, 20 Pins, DHVQFN
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin DHVQFN EP T/R
Octal buffer/line driver with 5 V tolerant inputs/outputs; 3-state
Buffer/Line Driver, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74LVC541ABQ,115
74LVC Series 3.3 V 3-State Octal Non-Inverting Buffer/Line Driver - DHVQFN-20
100nA 8 8 1 8 1.2V 3.6V 24mA Buffer,Non-Inverting 24mA QFN 950¦Ìm
Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PQCC20

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC541ABQ 115
  • 74LVC541ABQ115
  • 74LVC541ABQ@115