Nexperia 74LVC1G80GW,125

74LVC Series 3.3 V SMT Single D-Type Flip-Flop; Postive Edge Trigger - TSSOP-5
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC1G80GW,125.

IHS

Datasheet21 pages12 years ago
Datasheet21 pages16 years ago

Farnell

TME

Inventory History

3 month trend:
-7.16%

CAD Models

Download Nexperia 74LVC1G80GW,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.051
$ 0.083
$ 0.083
Stock
2,774,089
1,547,871
1,547,871
Authorized Distributors
6
5
5
Case/Package
TSSOP
SC
SC
Number of Pins
5
5
5
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Propagation Delay
13 ns
5.2 ns
5.2 ns
Frequency
200 MHz
160 MHz
160 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
100 nA
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2003-05-12
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74LVC Series 5.5 V Positive Edge Trigger Set/Reset D-Type Flip-Flop - TSSOP-5
74AHCT Series 5 V Single D-Type Flip Flop with Positive Edge Trigger - TSSOP-5
NXP Semiconductors74AHCT1G79GW
D Flip-Flop, AHCT/VHCT Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO5
D Flip-Flop, AUP/ULP/V Series, 1-Func, Positive Edge Triggered, Inverted Output, CMOS, PDSO5
D Flip-Flop, AUP/ULP/V Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO5

Descriptions

Descriptions of Nexperia 74LVC1G80GW,125 provided by its distributors.

74LVC Series 3.3 V SMT Single D-Type Flip-Flop; Postive Edge Trigger - TSSOP-5
D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, Inverted Output, CMOS, PDSO5
Tape & Reel (TR) 74LVC1G80 e3 74LVC flip flop 4.5ns @ 5V 50pF 400MHz 13ns 1.65V~5.5V
Flip Flop, 74LVC1G80, D, 6 ns, 400 MHz, 32 mA, 5 Pins, TSSOP
NEXPERIA - 74LVC1G80GW,125 - FLIP-FLOP, D-TYPE, 200MHZ, TSSOP-5
Flip-Flop, D-Type, 200Mhz, Tssop-5; Logic Family/Base Number:74Lvc1G80; Flip-Flop Type:D; Propagation Delay:-; Frequency:200Mhz; Output Current:50Ma; Logic Case Style:Tssop; No. Of Pins:5Pins; Trigger Type:Positive Edge; Ic Output Rohs Compliant: Yes |Nexperia 74LVC1G80GW,125

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LVC1G80GW,125"
  • 74LVC1G80GW 125
  • 74LVC1G80GW-125
  • 74LVC1G80GW125