What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexperia 74AUP1G79GW,125

D Flip-Flop, AUP/ULP/V Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO5
$ 0.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AUP1G79GW,125.

IHS

Datasheet21 pages2 years ago
Datasheet24 pages16 years ago
Datasheet24 pages16 years ago

SHENGYU ELECTRONICS

Jameco

Inventory History

3 month trend:
+48.04%

CAD Models

Download Nexperia 74AUP1G79GW,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.112
$ 0.134
$ 0.134
Stock
448,974
575,158
575,158
Authorized Distributors
6
5
5
Case/Package
TSSOP
SC
SC
Number of Pins
5
5
5
Logic Function
D-Type
D-Type
D-Type
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Propagation Delay
25.6 ns
24 ns
24 ns
Frequency
-
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
800 mV
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
500 nA
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-08-04
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

D Flip-Flop, AUP/ULP/V Series, 1-Func, Positive Edge Triggered, Inverted Output, CMOS, PDSO5
74LVC Series 5.5 V Positive Edge Trigger Set/Reset D-Type Flip-Flop - TSSOP-5
74LVC Series 3.3 V SMT Single D-Type Flip-Flop; Postive Edge Trigger - TSSOP-5
74AHCT Series 5 V Single D-Type Flip Flop with Positive Edge Trigger - TSSOP-5
NXP Semiconductors74AHCT1G79GW
D Flip-Flop, AHCT/VHCT Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO5

Descriptions

Descriptions of Nexperia 74AUP1G79GW,125 provided by its distributors.

D Flip-Flop, AUP/ULP/V Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO5
Tape & Reel (TR) 74AUP1G79 e3 74AUP flip flop 0.8V 5.8ns @ 3.3V 50pF 309MHz 17.3ns
500nA 5.8ns@ 3.3V,50pF 1 800mV 3.6V 4mA Standard 74AUP1G79,AUP 0.8pF 4mA 309MHz TSSOP-5 , 1.1mm
Flip Flop, 74AUP1G79, D, 5.8 ns, 619 MHz, 4 mA, 5 Pins, TSSOP
FLIP-FLOP, D-TYPE, 309MHZ, TSSOP-5; Logic Family / Base Number: 74AUP1G79; Flip-Flop Type: D; Propagation Delay: -; Frequency: 309MHz; Output Current: 20mA; Logic Case Style: TSSOP; No. of Pins: 5Pins; Trigger Type: Positive Edge; IC Output Type: Non Inverted; Supply Voltage Min: 800mV; Supply Voltage Max: 3.6V; Logic IC Family: 74AUP; Logic IC Base Number: 741G79; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AUP1G79GW 125
  • 74AUP1G79GW-125
  • 74AUP1G79GW125