NXP Semiconductors 74AHCT1G79GW

D Flip-Flop, AHCT/VHCT Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74AHCT1G79GW.

IHS

Datasheet12 pages2 years ago
Datasheet16 pages25 years ago

Farnell

TME

CAD Models

Download NXP Semiconductors 74AHCT1G79GW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-05-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

74LVC Series 5.5 V Positive Edge Trigger Set/Reset D-Type Flip-Flop - TSSOP-5
74LVC Series 3.3 V SMT Single D-Type Flip-Flop; Postive Edge Trigger - TSSOP-5
D Flip-Flop, AUP/ULP/V Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO5
D Flip-Flop, AUP/ULP/V Series, 1-Func, Positive Edge Triggered, Inverted Output, CMOS, PDSO5

Descriptions

Descriptions of NXP Semiconductors 74AHCT1G79GW provided by its distributors.

D Flip-Flop, AHCT/VHCT Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO5
Flip Flop D-Type Pos-Edge 1-Element 5-Pin TSSOP
Single D-type flip-flop; positive-edge trigger
74AHCT SINGLE GATE, SMD, 74AHCT1G79
D-Type Flip Flop, 5Ns, Sot-353-5; Logic Family / Base Number:74Ahct1G79; Flip-Flop Type:d; Propagation Delay:5Ns; Frequency:70Mhz; Output Current:8Ma; Logic Case Style:sot-353; No. Of Pins:5Pins; Trigger Type:positive Edge Rohs Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AHCT1G79GW.