Nexperia 74AUP1G80GW,125

D Flip-Flop, AUP/ULP/V Series, 1-Func, Positive Edge Triggered, Inverted Output, CMOS, PDSO5
$ 0.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AUP1G80GW,125.

IHS

Datasheet20 pages2 years ago
Datasheet22 pages16 years ago
Datasheet22 pages16 years ago

Augswan

Inventory History

3 month trend:
-2.63%

CAD Models

Download Nexperia 74AUP1G80GW,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-10-23
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

D Flip-Flop, AUP/ULP/V Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO5
74LVC Series 5.5 V Positive Edge Trigger Set/Reset D-Type Flip-Flop - TSSOP-5
74LVC Series 3.3 V SMT Single D-Type Flip-Flop; Postive Edge Trigger - TSSOP-5
74AHCT Series 5 V Single D-Type Flip Flop with Positive Edge Trigger - TSSOP-5
NXP Semiconductors74AHCT1G79GW
D Flip-Flop, AHCT/VHCT Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO5

Descriptions

Descriptions of Nexperia 74AUP1G80GW,125 provided by its distributors.

D Flip-Flop, AUP/ULP/V Series, 1-Func, Positive Edge Triggered, Inverted Output, CMOS, PDSO5
500nA 6.4ns@ 3.3V,30pF 1 800mV 3.6V 4mA Standard AUP 1.5pF 4mA 309MHz TSSOP-5 2.2mm*1.35mm*1mm
Tape & Reel (TR) 74AUP1G80 e3 74AUP flip flop 0.8V 6.4ns @ 3.3V 30pF 309MHz 20.7ns
Flip Flop, 74AUP1G80, D, 6.4 ns, 619 MHz, 4 mA, 5 Pins, TSSOP
FLIP-FLOP, D-TYPE, 309MHZ, TSSOP-5; Logic Family / Base Number: 74AUP1G80; Flip-Flop Type: D; Propagation Delay: -; Frequency: 309MHz; Output Current: 20mA; Logic Case Style: TSSOP; No. of Pins: 5Pins; Trigger Type: Positive Edge; IC Output Type: Inverted; Supply Voltage Min: 800mV; Supply Voltage Max: 3.6V; Logic IC Family: 74AUP; Logic IC Base Number: 741G80; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AUP1G80GW 125
  • 74AUP1G80GW-125
  • 74AUP1G80GW125