Nexperia 74LVC1G14GV,125

Inverter Schmitt Trigger, Single, 1 Input, 5 Pins, TSOP, 74LVC1G14
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC1G14GV,125.

IHS

Datasheet19 pages2 years ago
Datasheet21 pages12 years ago

TME

Upverter

element14 APAC

Newark

Inventory History

3 month trend:
-6.22%

CAD Models

Download Nexperia 74LVC1G14GV,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.041
$ 0.046
$ 0.046
Stock
5,739,794
6,168,832
6,168,832
Authorized Distributors
6
6
6
Case/Package
TSOP
TSOP
TSOP
Number of Pins
5
5
5
Logic Function
Inverting
Inverter
Inverter
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
7 ns
5.5 ns
5.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
200 µA
200 µA
200 µA

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2003-05-12
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74LVC Series 5.5 V Surface Mount Single Unbuffered Inverter - SC-74A
MC74VHC1G14 Series 2 to 5.5 V Single Schmitt-Trigger Inverter - SOT-23
Inverter | IC INVERTER 1CH 1-INP 5TSOP
NXP Semiconductors74AHC1G06GV,125
7ns@ 5V,50pF 1 1 1 2V 5.5V 8mA Inverter TSOP-5 2.9mm*1.5mm*1.1mm
74VHC Series 2 to 5.5 V CMOS Single Inverter - SOT-23-5
74AHC Series 2 to 5.5 V CMOS Single Inverter Surface Mount - SC-74A

Descriptions

Descriptions of Nexperia 74LVC1G14GV,125 provided by its distributors.

Inverter Schmitt Trigger, Single, 1 Input, 5 Pins, TSOP, 74LVC1G14
74LVC Series 5.5 V Surface Mount Single Schmitt Trigger Inverter - SC-74A
INVERTER SCHMITT TRIGGER, SC-74A-5; Logic Type:Inverter Schmitt Trigger; No. of
Inverter Schmitt Trigger 1-Element CMOS 5-Pin SOT-753 T/R
Inverting 74LVC1G14 e3 74LVC logic gate circuit 5ns @ 5V 50pF 1.1mm 32mA 32mA 1.14V-2.79V
Schmitt Trigger 1 6.5ns@5V,50pF 4uA 1.65V~5.5V SOT-23-5 Inverters ROHS
INVERTER SCHMITT TRIGGER, SC-74A-5; Logic Type:Inverter Schmitt Trigger; No. of Inputs:1; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:SC-74A; No. of Pins:5; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:-; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LVC1G14GV,125"
  • 74LVC1G14GV 125
  • 74LVC1G14GV,125.
  • 74LVC1G14GV-125
  • 74LVC1G14GV125