onsemi MC74VHC1G04DTT1G

74VHC Series 2 to 5.5 V CMOS Single Inverter - SOT-23-5
$ 0.085
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74VHC1G04DTT1G.

IHS

Datasheet10 pages2 years ago

onsemi

Newark

element14 APAC

iiiC

CAD Models

Download onsemi MC74VHC1G04DTT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-05-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 years ago)

Related Parts

74VHC Series 5.5 V 8 mA Surface Mount Single Unbuffered Inverter - TSOP-5
74AHC Series 2 to 5.5 V CMOS Single Inverter Surface Mount - SC-74A
Inverter Schmitt Trigger 1-Element CMOS 5-Pin TSOP T/R
NXP Semiconductors74AHC1G06GV,125
7ns@ 5V,50pF 1 1 1 2V 5.5V 8mA Inverter TSOP-5 2.9mm*1.5mm*1.1mm
Buffer Inverter 7SH04 e3 7SH logic gate circuit 7.5ns @ 5V 50pF 2.9mm 8mA 8mA 1.5V-3.85V
LOG CMOS Inverter Gate, 5 PIN TSOP PKG | ON Semiconductor M74VHC1GT04DTT1G

Descriptions

Descriptions of onsemi MC74VHC1G04DTT1G provided by its distributors.

74VHC Series 2 to 5.5 V CMOS Single Inverter - SOT-23-5
ON SEMICONDUCTOR - MC74VHC1G04DTT1G - SINGLE INVERTER, SOT-23-5
Inverter, Single, 1 Input, 5 Pins, TSOP, MC74VHC1G04
IC, INVERTER, SINGLE; Logic Family / Base Number: 74VHC1G04; Logic Type: Inverter; Output Current: 8mA; No. of Inputs: 1; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; Logic Case Style: TSOP; No. of Pins: 5Pins; Logic IC Fam

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74VHC1G04DTT1G.