Nexperia 74LVC1G04GV,125

Inverter Schmitt Trigger, Single, 1 Input, 5 Pins, SC-74A, 74LVC1G04
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC1G04GV,125.

IHS

Datasheet19 pages8 years ago
Datasheet19 pages16 years ago

SHENGYU ELECTRONICS

element14 APAC

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
+104%

CAD Models

Download Nexperia 74LVC1G04GV,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.049
$ 0.041
$ 0.041
Stock
3,550,264
4,410,031
4,410,031
Authorized Distributors
6
6
6
Case/Package
TSOP
TSOP
TSOP
Number of Pins
5
5
5
Logic Function
Inverter
Inverting
Inverting
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
5.5 ns
7 ns
7 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
200 µA
200 µA
200 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2002-05-15
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Inverter, Single, 1 Input, 5 Pins, TSOP, 74LVC1G06
74LVC Series 5.5 V Surface Mount Single Unbuffered Inverter - SC-74A
Inverter Schmitt Trigger, Single, 1 Input, 5 Pins, TSOP, 74LVC1G14
MC74VHC1G14 Series 2 to 5.5 V Single Schmitt-Trigger Inverter - SOT-23
NXP Semiconductors74AHC1G06GV,125
7ns@ 5V,50pF 1 1 1 2V 5.5V 8mA Inverter TSOP-5 2.9mm*1.5mm*1.1mm
74HC Series 2 to 6 V Single Inverter w/ Schmitt Trigger Input - SOT-23-5

Descriptions

Descriptions of Nexperia 74LVC1G04GV,125 provided by its distributors.

Inverter Schmitt Trigger, Single, 1 Input, 5 Pins, SC-74A, 74LVC1G04
74LVC1G04 e3 74LVC Tape & Reel (TR) logic gate circuit 3.7ns @ 5V 50pF 2.9mm 32mA 32mA 1.7V-2V
74LVC Series 5.5 V Surface Mount Single Inverting Buffer - SC-74A
Other Logic ICs; 74LVC1G04GV,125; NEXPERIA; 5; Inverter; 50 mA
Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5
Inverter 1-Element 0.7um 5-Pin TSOP T/R
74Lvc1G04Gv/Sot753/So5 Rohs Compliant: Yes |Nexperia 74LVC1G04GV 125
1 4uA 5ns@5V,50pF 1.65V~5.5V SOT-23-5 Inverters ROHS
IC INVERTER SGL W/BUFFER SOT-753
Voltage Level Converters 1.65~5.5V 100mA SOT753-5
NOW NEXPERIA 74LVC1G04GV - INVER

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LVC1G04GV,125"
  • 74LVC1G04GV 125
  • 74LVC1G04GV 125.
  • 74LVC1G04GV-125
  • 74LVC1G04GV125