Nexperia 74LVC1GU04GV,125

74LVC Series 5.5 V Surface Mount Single Unbuffered Inverter - SC-74A
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC1GU04GV,125.

TME

Datasheet20 pages12 years ago

IHS

NXP Semiconductors

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-17.49%

CAD Models

Download Nexperia 74LVC1GU04GV,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.052
$ 0.085
Stock
689,972
87,041
Authorized Distributors
6
5
Case/Package
TSSOP
TSSOP
Number of Pins
5
-
Logic Function
Inverter
Inverter
Number of Circuits
1
1
Number of Inputs
1
1
Propagation Delay
6.5 ns
6.5 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-32 mA
32 mA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
200 µA
10 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2003-03-03
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Inverter Schmitt Trigger, Single, 1 Input, 5 Pins, TSOP, 74LVC1G14
Inverter Schmitt Trigger 1-Element 0.7um Automotive 5-Pin TSOP T/R
MC74VHC1G14 Series 2 to 5.5 V Single Schmitt-Trigger Inverter - SOT-23
74AHC Series 2 to 5.5 V CMOS Single Inverter Surface Mount - SC-74A
Inverter | IC INVERTER 1CH 1-INP 5TSOP
NXP Semiconductors74AHC1G06GV,125
7ns@ 5V,50pF 1 1 1 2V 5.5V 8mA Inverter TSOP-5 2.9mm*1.5mm*1.1mm

Descriptions

Descriptions of Nexperia 74LVC1GU04GV,125 provided by its distributors.

74LVC Series 5.5 V Surface Mount Single Unbuffered Inverter - SC-74A
74LVC1GU04 e3 74LVC Tape & Reel (TR) logic gate circuit 3ns @ 5V 50pF 2.9mm 32mA 32mA 5V
Inverter, Single, 1 Input, 5 Pins, TSOP, 74LVC1GU04
Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5
Ic, Bilateral Switch Rohs Compliant: Yes |Nexperia 74LVC1GU04GV,125
Inverter 1-Element CMOS 5-Pin SOT-753 T/R
NEXPERIA 74LVC1GU04 - INVERTER,

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LVC1GU04GV,125"
  • 74LVC1GU04GV 125
  • 74LVC1GU04GV125
  • 74LVC1GU04GV@125