Nexperia 74LVC1G125GM,115

32mA 1.65V~5.5V 32mA XSON-6(1x1.5) Buffer/Driver/Transceiver ROHS
$ 0.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC1G125GM,115.

Nexperia

Datasheet20 pages8 years ago

IHS

Augswan

Future Electronics

TME

Inventory History

3 month trend:
+20.15%

CAD Models

Download Nexperia 74LVC1G125GM,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.094
$ 0.04
$ 0.04
Stock
523,694
566,475
566,475
Authorized Distributors
6
6
6
Case/Package
-
TSSOP
TSSOP
Number of Pins
6
6
6
Logic Function
Buffer, Inverting
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
6 ns
6.2 ns
6.2 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-09-16
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74LVC1G07 Tape & Reel (TR) 2005 74LVC logic buffer - 32mA 8.4ns 0.5mm 1.8V
74LVC Series 1.65 to 5.5 V Low-Power Low-Voltage Single Buffer - TSSOP-5
74LVC Series 5.5 V Dual Inverting Schmitt Trigger Surface Mount - TSOP-6
Diodes Inc.74LVCE1G06FZ4-7
Buffer Inverter 74LVCE1G06 e4 74LVCE logic gate circuit 2.7ns @ 5V 50pF 0.4mm - 32mA 5.5V
Diodes Inc.74LVC1G06Z-7
74LVC Series 5.5 V Single Inverter Buffer/Driver w/ Open Drain Output - SOT-553
Diodes Inc.74LVCE1G06W5-7
Buffer Inverter e3 74LVCE Cut Tape (CT) logic gate circuit 2.7ns @ 5V 50pF 3mm - 32mA 1.7V-2V

Descriptions

Descriptions of Nexperia 74LVC1G125GM,115 provided by its distributors.

32mA 1.65V~5.5V 32mA XSON-6(1x1.5) Buffer/Driver/Transceiver ROHS
Buffer / Line Driver, 74LVC1G125, 1 Element, 1.65 V to 5.5 V, 6 Pins, XSON
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 6-Pin XSON T/R
74LVC1G125 Tape & Reel (TR) 2005 74LVC logic driver 32mA 32mA 2.5ns 460mum 1.8V

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC1G125GM 115
  • 74LVC1G125GM,115""
  • 74LVC1G125GM-115
  • 74LVC1G125GM115