Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. 74LVC1G06Z-7

74LVC Series 5.5 V Single Inverter Buffer/Driver w/ Open Drain Output - SOT-553
$ 0.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 74LVC1G06Z-7.

HQonline

Datasheet16 pages8 years ago

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-0.26%

CAD Models

Download Diodes Inc. 74LVC1G06Z-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Diodes Inc.74LVC1G04Z-7
Inverter NOT 74LVC1G04 e3 74LVC logic gate circuit 1.6ns @ 5V 50pF 620mum 32mA 32mA 1.7V-2V
Inverter TC7SZ Tape & Reel (TR) Open Drain logic gate circuit 3.5ns @ 5V 50pF - 32mA 5.5V 85C
IC INVERTER 1CH 1-INP SOT553 / Inverter IC 1 Channel SOT-553
Texas InstrumentsSN74LVC1G14DRLR
Single 1.65-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SOT-5X3 -40 to 125
Inverter Schmitt Trigger, Single, Sot553; |Onsemi NL17SZ14XV5T2G
Texas InstrumentsSN74LVC1G06DRLR
10μA Inverting Open-Drain Buffer 1.65V-5.5V 32mA SOT-5 SMD Adhesive Mount 1.6mm × 1.2mm × 550μm

Descriptions

Descriptions of Diodes Inc. 74LVC1G06Z-7 provided by its distributors.

74LVC Series 5.5 V Single Inverter Buffer/Driver w/ Open Drain Output - SOT-553
Buffer / Driver, Inverting, 74LVC1G06, 1 Element, 1.65 V to 5.5 V, 5 Pins, SOT-553
74LVC1G06 Tape & Reel (TR) 2012 74LVC logic receiver - 32mA 8.5ns 620mum 1.8V
Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5
Buffer/Driver 1-CH Inverting Open Drain CMOS 5-Pin SOT-553 T/R
1.65V 5.5V SOT-553 SMD mount,glue mount 1.7mm*1.25mm*620μm
DRIVER, INVERTER, BUFFER, O-D, CMOS, SOT553
Logic Family / Base Number:74Lvc1G06; Logic Device Type:buffer / Driver; Logic Case Style:sot-553; No. Of Pins:5Pins; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Ic Family:74Lvc; Logic Ic Base Number:741G06; Msl:- Rohs Compliant: No

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC1G06Z-7.
  • 74LVC1G06Z7