Nexperia 74LVC1G34GW,125

74LVC Series 1.65 to 5.5 V Low-Power Low-Voltage Single Buffer - TSSOP-5
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC1G34GW,125.

TME

Datasheet19 pages12 years ago

IHS

Farnell

Future Electronics

Inventory History

3 month trend:
+9.62%

CAD Models

Download Nexperia 74LVC1G34GW,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2005-09-08
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74LVC Series 5.5 V 32 mA Non-Inverting Single Schmitt Trigger Buffer -TSSOP-5
Buffer Inverter 74LVC2G06 e3 74LVC logic gate circuit 2.9ns @ 5V 50pF 1.1mm - 32mA 1.7V-2V
74LVC Series 5.5 V 32 mA Surface Mount Single Schmitt Trigger Inverter - TSSOP-5
NXP Semiconductors74AHC1G06GW,125
Now Nexperia 74AHC1G06GW - Inverter, Ahc Series, 1-FUNC, 1-INPUT, Cmos, PDSO5
Inverter, AHCT/VHCT/VT Series, 1-Func, 1-Input, CMOS, PDSO5
NXP Semiconductors74AHCT1G06GW,125
NOW NEXPERIA 74AHCT1G06GW - INVERTER, AHCT/VHCT SERIES, 1-FUNC, 1-INPUT, CMOS, PDSO5

Descriptions

Descriptions of Nexperia 74LVC1G34GW,125 provided by its distributors.

74LVC Series 1.65 to 5.5 V Low-Power Low-Voltage Single Buffer - TSSOP-5
200¦ÌA 1 1 1 1 1.65V 5.5V 32mA Buffer,Non-Inverting 32mA TSSOP-5 , 1mm
Now Nexperia 74LVC1G34GW - Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5
Buffers/Drivers/Transceivers; 74LVC1G34GW,125; NEXPERIA; 5; 1; 1.6 ns; 5.5 V
TSSOP-5-1.3mm Buffers, Drivers, Receivers, Transceivers ROHS
74LVC1G34 Tape & Reel (TR) 2010 74LVC logic driver 32mA 32mA 11ns 250mW 2.7V
Buffer Single 1.65V to 5.5V 5-Pin TSSOP
NEXPERIA - 74LVC1G34GW,125 - BUFFER, NON-INVERTING, TSSOP-5
Buffer 1-CH Non-InvertingCMOS 5-Pin TSSOP T/R
IC BUFFER NON-INVERTING 5TSSOP
NOW NEXPERIA 74LVC1G34GW - BUFFE
BUFFER, NON-INVERTING, TSSOP-5; Logic Device Type: Buffer, Non Inverting; Logic Case Style: TSSOP; No. of Pins: 5Pins; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LVC1G34GW,125"
  • 74LVC1G34GW 125
  • 74LVC1G34GW125
  • 74LVC1G34GW@125