What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexperia 74LVC1G126GM,132

Buffer / Line Driver, 74LVC1G126, 1 Element, 1.65 V to 5.5 V, 6 Pins, XSON
$ 0.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC1G126GM,132.

SHENGYU ELECTRONICS

Datasheet21 pages12 years ago

IHS

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74LVC1G126GM,132 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.089
$ 0.04
$ 0.04
Stock
358,897
602,595
602,595
Authorized Distributors
3
6
6
Case/Package
SOT-886-6
TSSOP
TSSOP
Number of Pins
6
6
6
Logic Function
Buffer, Inverting
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
6 ns
6.2 ns
6.2 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74LVC1G07 Tape & Reel (TR) 2005 74LVC logic buffer - 32mA 8.4ns 0.5mm 1.8V
74LVC Series 5.5 V Surface Mount Dual Buffer Gate - XSON-6
LVC/LCX/Z SERIES DUAL 1-INPUT NON-INVERT GATE PDSO6
Buffer Inverter 74AUP1G06 e3 74AUP logic gate circuit 10.5ns @ 3.3V 30pF 0.5mm - 4mA 1.6V-2V
74AUP Series 3.6 V 4 mA Low-Power Schmitt Trigger Inverter - XSON-6

Descriptions

Descriptions of Nexperia 74LVC1G126GM,132 provided by its distributors.

Buffer / Line Driver, 74LVC1G126, 1 Element, 1.65 V to 5.5 V, 6 Pins, XSON
Bus buffer/line driver; 3-state
74LVC1G126 Tape & Reel (TR) 2011 Tin (Sn) logic buffer 32mA 32mA 12ns 0.5mm 1.8V
Bus Driver, LVC/LCX/Z Series, 1-Func, True Output, CMOS, PDSO6
Ic, Bilateral Switch Rohs Compliant: Yes |Nexperia 74LVC1G126GM,132
NEXPERIA 74LVC1G126 - BUS DRIVER
IC BUFFER NON-INVERT 5.5V 6XSON
IC BUFF DVR TRI-ST N-INV 6XSON

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC1G126GM 132
  • 74LVC1G126GM-132
  • 74LVC1G126GM132