Nexperia 74AUP1G06GM,115

Buffer Inverter 74AUP1G06 e3 74AUP logic gate circuit 10.5ns @ 3.3V 30pF 0.5mm - 4mA 1.6V-2V
$ 0.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AUP1G06GM,115.

Nexperia

Datasheet19 pages8 years ago
Datasheet19 pages16 years ago

IHS

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Inventory History

3 month trend:
-0.00%

Alternate Parts

Price @ 1000
$ 0.098
$ 0.123
Stock
1,331,753
141,861
Authorized Distributors
5
2
Case/Package
SOT-886-6
-
Number of Pins
6
6
Logic Function
Buffer, Inverter
Buffer, Inverter
Number of Circuits
1
1
Number of Inputs
1
1
Propagation Delay
11.9 ns
11.9 ns
Low Level Output Current
1.7 mA
1.7 mA
High Level Output Current
-
-
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
500 nA
500 nA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Buffer, Non Inverting, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74AUP2G34GM,115
74AUP Series 3.6 V 4 mA Low-Power Schmitt Trigger Inverter - XSON-6
74LVC1G07 Tape & Reel (TR) 2005 74LVC logic buffer - 32mA 8.4ns 0.5mm 1.8V
32mA 1.65V~5.5V 32mA XSON-6(1x1.5) Buffer/Driver/Transceiver ROHS
Buffer / Line Driver, 74LVC1G126, 1 Element, 1.65 V to 5.5 V, 6 Pins, XSON
LVC/LCX/Z SERIES DUAL 1-INPUT NON-INVERT GATE PDSO6

Descriptions

Descriptions of Nexperia 74AUP1G06GM,115 provided by its distributors.

Buffer Inverter 74AUP1G06 e3 74AUP logic gate circuit 10.5ns @ 3.3V 30pF 0.5mm - 4mA 1.6V-2V
Inverter, Single, 1 Input, 6 Pins, XSON, 74AUP1G06
Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AUP1G06GM,115
Low-power inverter with open-drain output
Inverter, AUP/ULP/V Series, 1-Func, CMOS, PDSO6
Buffer/Driver 1-CH Inverting Open Drain CMOS 6-Pin XSON T/R
NEXPERIA 74AUP1G06GM - INVERTER,
IC INVERTER OD 1CH 1-INP 6XSON
800mV 3.6V XSON-6 , 1.45mm*1mm*460¦Ìm

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AUP1G06GM 115
  • 74AUP1G06GM-115
  • 74AUP1G06GM115