Nexperia 74LVC1G04GS,132

Buffer Inverter 74LVC1G04 e3 74LVC logic gate circuit 3.7ns @ 5V 50pF 0.35mm 32mA 32mA 1.7V-2V
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC1G04GS,132.

IHS

Datasheet19 pages8 years ago
Datasheet19 pages16 years ago

SHENGYU ELECTRONICS

NXP Semiconductors

Inventory History

3 month trend:
-13.30%

CAD Models

Download Nexperia 74LVC1G04GS,132 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.063
$ 0.069
$ 0.069
Stock
2,938,908
2,250,529
2,250,529
Authorized Distributors
6
6
6
Case/Package
-
DFN
DFN
Number of Pins
6
6
6
Logic Function
Buffer, Inverter
Inverter
Inverter
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
5.5 ns
5.5 ns
5.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
200 µA
200 µA
200 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-09-08
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

IC INVERT SCHMITT 1CH 1-IN 6XSON / Inverter IC 1 Channel Schmitt Trigger 6-XSON, SOT1202 (1x1)
74LVC1GU04 e3 74LVC Tape & Reel (TR) logic gate circuit 3ns @ 5V 50pF 0.35mm 32mA 32mA 5.5V
74LVC Series 5.5 V Surface Mount Single Unbuffered Inverter - SC-74A
Diodes Inc.74LVC1G14SE-7
Single Schmitt-Trigger Inverter SOT-353 | Diodes Inc 74LVC1G14SE-7
Diodes Inc.74LVC1G14W5-7
74LVC1G14 Series 5.5 V Surface Mount Single Schmitt-Trigger Inverter - SOT-25
Texas InstrumentsSN74LVC1G06DBVR
Single 1.65-V to 5.5-V inverter with open-drain outputs 5-SOT-23 -40 to 125

Descriptions

Descriptions of Nexperia 74LVC1G04GS,132 provided by its distributors.

Buffer Inverter 74LVC1G04 e3 74LVC logic gate circuit 3.7ns @ 5V 50pF 0.35mm 32mA 32mA 1.7V-2V
Inverter, Single, 1 Input, 6 Pins, XSON, 74LVC1G04
Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO6
Ic, Bilateral Switch Rohs Compliant: Yes |Nexperia 74LVC1G04GS,132
Inverter 1-Element CMOS 6-Pin XSON T/R
NEXPERIA 74LVC1G04GS - INVERTER,

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC1G04GS 132
  • 74LVC1G04GS132