Diodes Inc. 74LVC1G14W5-7

74LVC1G14 Series 5.5 V Surface Mount Single Schmitt-Trigger Inverter - SOT-25
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 74LVC1G14W5-7.

IHS

Datasheet17 pages7 years ago

Augswan

Upverter

Newark

Inventory History

3 month trend:
+77.82%

CAD Models

Download Diodes Inc. 74LVC1G14W5-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.74LVC1G04W5-7
74LVC1G04 Series 5.5 V Surface Mount Single Inverter Gate - SOT-25
Diodes Inc.74LVC1G06W5-7
74LVC Series 5.5 V Inverter Buffer/Driver with Open Drain Output SOT-23-5
Diodes Inc.74LVCE1G04W5-7
74LVCE Series 1.4 - 5.5 V Single Inverter Gate w/ Totem Pole Out - SOT-25

Descriptions

Descriptions of Diodes Inc. 74LVC1G14W5-7 provided by its distributors.

74LVC1G14 Series 5.5 V Surface Mount Single Schmitt-Trigger Inverter - SOT-25
74LVC1G14 e3 74LVC Cut Tape (CT) logic gate circuit 5ns @ 5V 50pF 1.3mm 32mA 32mA 1.2V-3.33V
Schmitt Trigger 1 200uA 6.5ns@5V,50pF 1.65V~5.5V SOT-23-5 Inverters ROHS
DIODES INC. - 74LVC1G14W5-7 - Inverter, 74LVC1G14, 1 Input, 32 mA, 1.65 V to 5.5 V, SOT-25-5
Logic IC, Inverter, Single, 1 Inputs, 5 Pins, SOT-25, 74LVC1G14
LOGIC, SCHMITT TRIG, INV GATE, SOT25; Logic Family / Base Number: 74LVC1G14; Logic Type: Inverter; Output Current: 32mA; No. of Inputs: 1; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Logic Case Style: SOT-25; No. of Pi

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC1G14W5-7.