
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | 74LVC1G14SE-7 | 105,000 | 3K | 12h | ||||||||
| Newark | 74LVC1G14SE-7 | 1,995 | 5 | Cut Tape | ||||||||
| TME | 74LVC1G14SE-7 | 503 | 1 | 8h | ||||||||
| DigiKey | 74LVC1G14SE-7CT-ND | 1,214 | 1 | Cut Tape | ||||||||
| RS (Formerly Allied Electronics) | 74LVC1G14SE-7 | 0 | 200 | Bulk | 23h |
Download datasheets and manufacturer documentation for Diodes Inc. 74LVC1G14SE-7.
Download Diodes Inc. 74LVC1G14SE-7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Diodes Inc. 74LVC1G14SE-7 provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. 74LVC1G14SE-7.