Nexperia 74LVC161PW,112

Presettable synchronous 4-bit binary counter; asynchronous reset
$ 0.618
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC161PW,112.

TME

Datasheet22 pages13 years ago

IHS

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.01%

CAD Models

Download Nexperia 74LVC161PW,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.618
$ 0.706
$ 0.706
Stock
126,332
245,406
245,406
Authorized Distributors
3
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Up
Up
Up
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Asynchronous
Synchronous
Synchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
120 MHz
120 MHz
120 MHz
Min Supply Voltage
1.2 V
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1996-02-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Presettable Sync Binary Counter, 125Degc Rohs Compliant: Yes |Nexperia 74LVC163PW,118
Presettable synchronous 4-bit binary counter; synchronous reset
Positive Edge Synchronous Up Surface Mount Binary Counter IC -40C~85C 115MHz 2V~3.6V 24ns
Texas InstrumentsSN74LV161APWR
Cut Tape (CT) Active e4 74LV161 logic counter 27.5ns 4.4mm 3.3V 12mA
74HC Series 5 V Differential Surface Mount Counter/Divider - TSSOP-16
Texas InstrumentsSN74HC161PW
4-BIT SYNCHRONOUS BINARY COUNTERS | IC COUNTER 4BIT SYNC BIN 16TSSOP

Descriptions

Descriptions of Nexperia 74LVC161PW,112 provided by its distributors.

Presettable synchronous 4-bit binary counter; asynchronous reset
Counter, Presettable Binary, Synchronous, 74LVC, 200 MHz, Max Count 15, 1.65 V to 3.6 V, 16 Pins, TSSOP
Counter Single 4-Bit Sync Binary UP 16-Pin TSSOP Bulk
Tube Active e4 74LVC161 logic counter 9.5ns 2013 5mm 2.7V
Binary Counter, LVC/LCX/Z Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16
Up Binary Counter Positive Edge -40¡Í~+125¡Í Synchronous Asynchronous 1.2V~3.6V 4 1 150MHz TSSOP-16 Counters / Dividers ROHS
IC SYNC 4BIT BIN COUNTER 16TSSOP
IC BINARY COUNTER 4-BIT 16TSSOP
NEXPERIA 74LVC161PW - BINARY COU

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LVC161PW,112"
  • 74LVC161PW 112
  • 74LVC161PW-112
  • 74LVC161PW112