Nexperia 74LVC11D,112

74LVC11 R-PDSO-G14 74LVC Tube logic gate circuit 6.2ns @ 3.3V 50pF 1.75mm 24mA 24mA 1.08V-2V
$ 0.24
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC11D,112.

TME

Datasheet15 pages8 years ago

Newark

Nexperia

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-14.29%

CAD Models

Download Nexperia 74LVC11D,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.24
$ 0.134
Stock
959,851
730,942
Authorized Distributors
3
6
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
AND
AND
Number of Circuits
3
3
Number of Inputs
3
3
Propagation Delay
7 ns
7 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Min Supply Voltage
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
40 µA
40 µA

Supply Chain

Country of OriginMainland China, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-11-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

AND Gate, Quad, 2 Input, 14 Pins, SOIC, 74LVC08A
74LVC Series 3.6 V 4 Channel Quad 2-Input Surface Mount AND Gate - SOIC-14
74LVC Series 3.6V SMT High Performance Quad 2-Input AND Gate - SOIC-14
NXP SemiconductorsN74F11D,623
IC GATE AND 3CH 3-INP 14SO / AND Gate IC 3 Channel 14-SO
NXP SemiconductorsN74F51D,623
Nickel Palladium Gold F/fast Asymmetrical Inputs 74F Multiple Gates 8.65MM 6.5NS 5V 1MA 20MA
NXP SemiconductorsN74F51D,602
NICKEL PALLADIUM GOLD F/FAST ASYMMETRICAL INPUTS 74F multi inverter 8.65mm 6.5ns 5V 1mA 20mA

Descriptions

Descriptions of Nexperia 74LVC11D,112 provided by its distributors.

74LVC11 R-PDSO-G14 74LVC Tube logic gate circuit 6.2ns @ 3.3V 50pF 1.75mm 24mA 24mA 1.08V-2V
AND Gate, Triple, 3 Input, 14 Pins, SOIC, 74LVC11
AND Gate, LVC/LCX/Z Series, 3-Func, 3-Input, CMOS, PDSO14
AND Gate 3-Element 3-IN CMOS 14-Pin SO Tube
IC TRIPLE 3-IN AND GATE 14SOIC
NOW NEXPERIA 74LVC11D - AND GATE
Logic Function:and Gate; No. Of Elements:triple; No. Of Inputs:3Inputs; No. Of Pins:14Pins; Logic Case Style:soic; Product Range:74Lvc11; Logic Ic Family:74Lvc; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Output Current:50Ma Rohs Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LVC11D,112"
  • 74LVC11D 112
  • 74LVC11D,112.
  • 74LVC11D-112
  • 74LVC11D112