Nexperia 74LVC08AD,118

74LVC Series 3.6V SMT High Performance Quad 2-Input AND Gate - SOIC-14
$ 0.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC08AD,118.

Augswan

Datasheet15 pages13 years ago

IHS

Future Electronics

Jameco (USA)

TME

Inventory History

3 month trend:
-13.13%

CAD Models

Download Nexperia 74LVC08AD,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.1
$ 0.24
$ 0.24
Stock
1,092,379
1,084,688
1,084,688
Authorized Distributors
6
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
4.8 ns
4.8 ns
4.8 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.2 V
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
40 µA
40 µA
40 µA

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-06-30
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

AND Gate ALVC 2ns@3.3V,50pF 1.65V-3.6V 24mA SO-14 SMD, Adhesive Mount 8.75mm × 4mm × 1.45mm
NXP Semiconductors74ALVC08D,112
74ALVC Series 3.6 V Surface Mount Quad 2-Input AND Gate - SOIC-14
7ns@ 6V,50pF 1 2 4 4 2V 6V 5.2mA NAND Gate HC 5.2mA SO-14 SMD mount,glue mount 1.45mm(height)
Diodes Inc.74HC08S14-13
74HC Series 6 V Surface Mount Quadruple 2-Input AND Gate - SOIC-14
NXP SemiconductorsN74F08D,602
F/fast Series Quad 2-INPUT And Gate PDSO14

Descriptions

Descriptions of Nexperia 74LVC08AD,118 provided by its distributors.

74LVC Series 3.6V SMT High Performance Quad 2-Input AND Gate - SOIC-14
Logic IC, AND Gate, Quad, 8 Inputs, 14 Pins, SOIC, 74LVC08 Series
AND Gate Quad 2-Input 1.2V to 3.6V 14-Pin SOIC
AND 74LVC08 e4 74LVC logic gate circuit 4.1ns @ 3.3V 50pF 8.65mm 24mA 24mA 3.6V
AND GATE, QUAD, 2 I/P, SOIC-14; Logic Family / Base Number: 74LVC08; Logic Type: AND Gate; Output Current: 50mA; No. of Inputs: 8; Supply Voltage Min: 1.65V; Supply Voltage Max: 3.6V; Logic Case Style: SOIC; No. of Pins: 14Pins;

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LVC08AD,118"
  • 74LVC08AD 118
  • 74LVC08AD,118.
  • 74LVC08AD-118
  • 74LVC08AD118