Nexperia 74LVC08AD-Q100,118

AND Gate, Quad, 2 Input, 14 Pins, SOIC, 74LVC08A
$ 0.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC08AD-Q100,118.

SHENGYU ELECTRONICS

Datasheet14 pages13 years ago

IHS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74LVC08AD-Q100,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.118
$ 0.096
$ 0.096
Stock
587,694
1,128,743
1,128,743
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
4.8 ns
4.8 ns
4.8 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
-24 mA
-24 mA
Min Supply Voltage
1.65 V
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
40 µA
40 µA
40 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-07-31
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.74LVC08AS14-13
74LVC Series 5.5 V Surface Mount Quadruple 2-Input AND Gate - SOIC-14
AND Gate, Quad, 2 Input, 14 Pins, SOIC, 74ALVC08
NXP Semiconductors74ALVC08D,112
74ALVC Series 3.6 V Surface Mount Quad 2-Input AND Gate - SOIC-14
Nexperia74LV08D,118
74LV Series 5.5 V Advanced CMOS Quad 2-Input AND Gate - SOIC-14
Diodes Inc.74HC08S14-13
74HC Series 6 V Surface Mount Quadruple 2-Input AND Gate - SOIC-14
NXP SemiconductorsN74F08D,602
5.6ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 20mA AND Gate 1mA SO-14 8.75mm*4mm*1.45mm

Descriptions

Descriptions of Nexperia 74LVC08AD-Q100,118 provided by its distributors.

AND Gate, Quad, 2 Input, 14 Pins, SOIC, 74LVC08A
AND Gate Quad 2-Input 1.2V to 3.6V 14-Pin SOIC
AND 74LVC08 e4 74LVC logic gate circuit 4.1ns @ 3.3V 50pF 8.65mm 24mA 24mA 3.6V
AND Gate 4-Element 2-IN CMOS 14-Pin SO T/R Automotive AEC-Q100
IC GATE AND QUAD 2INPUT 14SOIC
AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC08AD-Q100 118
  • 74LVC08AD-Q100118
  • 935299054118