Nexperia 74LVC08AD,112

74LVC Series 3.6 V 4 Channel Quad 2-Input Surface Mount AND Gate - SOIC-14
$ 0.24
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC08AD,112.

SHENGYU ELECTRONICS

Datasheet15 pages13 years ago

IHS

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74LVC08AD,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.24
$ 0.1
$ 0.1
Stock
1,258,058
1,122,189
1,122,189
Authorized Distributors
5
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
4.8 ns
4.8 ns
4.8 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.2 V
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
40 µA
40 µA
40 µA

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-06-30
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

NXP Semiconductors74ALVC08D,112
74ALVC Series 3.6 V Surface Mount Quad 2-Input AND Gate - SOIC-14
AND Gate ALVC 2ns@3.3V,50pF 1.65V-3.6V 24mA SO-14 SMD, Adhesive Mount 8.75mm × 4mm × 1.45mm
Nexperia74LV08D,118
74LV Series 5.5 V Advanced CMOS Quad 2-Input AND Gate - SOIC-14

Descriptions

Descriptions of Nexperia 74LVC08AD,112 provided by its distributors.

74LVC Series 3.6 V 4 Channel Quad 2-Input Surface Mount AND Gate - SOIC-14
AND Gate, Quad, 2 Input, 14 Pins, SOIC, 74LVC08A
Nexperia Logic Gates, AND, 74LVClogic_family, surface mount, 4individual, 2Input, 14Pin
AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14
AND Gate 4-Element 2-INCMOS 14-Pin SO Bulk
NEXPERIA 74LVC08AD - AND GATE, L
Logic Function:and Gate; No. Of Elements:quad; No. Of Inputs:2Inputs; No. Of Pins:14Pins; Logic Case Style:soic; Product Range:74Lvc08; Logic Ic Family:74Lvc; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Output Current:50Ma Rohs Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LVC08AD,112"
  • 74LVC08AD 112
  • 74LVC08AD 112.
  • 74LVC08AD112