Nexperia 74LV165D,112

LV/LV-A/LVX/H 74LV165 ROHS3Compliant Tube shift register 90ns 9.9mm 1V -40C~125C
$ 0.139
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LV165D,112.

TME

Datasheet20 pages13 years ago

IHS

Future Electronics

JRH Electronics

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.139
$ 0.166
$ 0.166
Stock
143,649
457,220
457,220
Authorized Distributors
3
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
OR, Shift Register
OR, Shift Register
OR, Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
76 ns
76 ns
76 ns
Min Supply Voltage
1 V
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

Nexperia74LV164D,118
74LV Series 3.3 V 8 Bit Serial In/Parallel Out Shift Register - SOIC14
Shift Register, HCT Family, 74HCT165, Parallel to Serial, 1 Element, 8 bit, SOIC, 16 Pins
74HCT Series 5.5 V 8-Bit Parallel-In/Serial-Out Shift Register - SOIC-16
Diodes Inc.74AHCT595S16-13
TTL Inputs, 8-Bit Shift Register 8-Bit Output Register, 4.5 to 5.5 V, RoHS
STMicroelectronicsSTPIC6D595MTR
STPIC6D595 Series 100 mA 5 KHz Power Logic 8-Bit Shift Register - SOIC-16
Diodes Inc.74AHC594S16-13
39ns 1 1 2V 5.5V Serial,Serial to Parallel,Shift Register AHC SO-16

Descriptions

Descriptions of Nexperia 74LV165D,112 provided by its distributors.

LV/LV-A/LVX/H 74LV165 ROHS3Compliant Tube shift register 90ns 9.9mm 1V -40C~125C
Shift Register Single 8-Bit Serial/Parallel to Serial Automotive 16-Pin SO Tube
8-bit parallel-in/serial-out shift register
SHIFT REGISTER SGL 8BIT SERIAL
NOW NEXPERIA 74LV165D - PARALLEL

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LV165D 112
  • 74LV165D-112
  • 74LV165D112