Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HCT165D,653

Shift Register, HCT Family, 74HCT165, Parallel to Serial, 1 Element, 8 bit, SOIC, 16 Pins
$ 0.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT165D,653.

SHENGYU ELECTRONICS

Datasheet21 pages13 years ago

Newark

TME

Jameco (USA)

Inventory History

3 month trend:
+28.50%

CAD Models

Download Nexperia 74HCT165D,653 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.185
$ 0.616
Stock
1,513,590
581,721
Authorized Distributors
6
3
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
Shift Register
OR, Shift Register
Direction
Unidirectional
Unidirectional
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
51 ns
51 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-12-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

8-bit serial-in/serial-out or parallel-out shift register with output latches
74HCT Series 5.5 V 8-Bit Parallel-In/Serial-Out Shift Register - SOIC-16
HCT 74HCT4094 ROHS3Compliant Tape & Reel (TR) shift register 65ns 8muA 9.9mm 86MHz
Diodes Inc.74AHCT595S16-13
TTL Inputs, 8-Bit Shift Register 8-Bit Output Register, 4.5 to 5.5 V, RoHS
STMicroelectronicsSTPIC6D595MTR
STPIC6D595 Series 100 mA 5 KHz Power Logic 8-Bit Shift Register - SOIC-16
NXP SemiconductorsI74F166D,602
F/FAST SERIES 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER TRUE OUTPUT PDSO16

Descriptions

Descriptions of Nexperia 74HCT165D,653 provided by its distributors.

Shift Register, HCT Family, 74HCT165, Parallel to Serial, 1 Element, 8 bit, SOIC, 16 Pins
HCT 74HCT165 ROHS3Compliant Tape & Reel (TR) shift register 9.9mm 4.5V -40C~125C 50pF
SHIFT REGISTER, PISO, 8BIT, SOIC-16; Logic Family / Base Number: 74HCT165; Shift Register Function: Parallel to Serial; No. of Elements: 1 Element; No. of Bits Per Element: 8bit; Logic Case Style: SOIC; No. of Pins: 16Pins; Su

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HCT165D,653"
  • 74HCT165D 653
  • 74HCT165D 653.
  • 74HCT165D-653
  • 74HCT165D653