Nexperia 74LV164D,118

74LV Series 3.3 V 8 Bit Serial In/Parallel Out Shift Register - SOIC14
$ 0.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LV164D,118.

IHS

Datasheet15 pages4 years ago
Datasheet18 pages13 years ago

SHENGYU ELECTRONICS

NXP Semiconductors

Farnell

Inventory History

3 month trend:
+21.31%

CAD Models

Download Nexperia 74LV164D,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.134
$ 0.164
$ 0.164
Stock
193,616
2,012,791
2,012,791
Authorized Distributors
6
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
49 ns
24 ns
24 ns
Min Supply Voltage
1 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.74AHC164S14-13
AHC/VHC/H/U/V ROHS3Compliant Tape & Reel (TR) 2007 shift register 11ns 4muA 259.19969mg 2V
Diodes Inc.74AHCT164S14-13
AHCT/VHCT/VT ROHS3Compliant Tape & Reel (TR) 2015 shift register 11ns 4muA 259.19969mg 4.5V
Nexperia74LV165D,118
Shift Register, 74LV165, Parallel to Serial, Serial to Serial, 1 Element, 8 bit, SOIC, 16 Pins
74AHC Series 5.5 V 8-Bit Serial-In/Parallel-Out SMT Shift Register - SOIC-14
AHC/VHC/H/U/V SERIES 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PDSO14
Diodes Inc.74AHC595S16-13
74AHC Series 8-Bit Serial-In/Serial-Out/Parallel-Out Shift Register - SOIC-16

Descriptions

Descriptions of Nexperia 74LV164D,118 provided by its distributors.

74LV Series 3.3 V 8 Bit Serial In/Parallel Out Shift Register - SOIC14
Shift Register, 74LV164, Serial to Parallel, 1 Element, 8 -Bit, 14 Pins, SOIC
LV/LV-A/LVX/H 74LV164 ROHS3Compliant Tape & Reel (TR) shift register 12ns 160muA 3.9mm 30MHz

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LV164D 118
  • 74LV164D+118
  • 74LV164D-118
  • 74LV164D118