Nexperia 74LV00PW,118

74LV Series 1 to 5.5 V 12 mA Quad 2-Input NAND Gate - TSSOP-14
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LV00PW,118.

Nexperia

Datasheet14 pages13 years ago

IHS

SHENGYU ELECTRONICS

NXP Semiconductors

TME

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.169
$ 0.293
Stock
902,880
343,751
Authorized Distributors
6
3
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Logic Function
NAND
NAND
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
18 ns
18 ns
Low Level Output Current
6 mA
6 mA
High Level Output Current
-12 mA
-12 mA
Min Supply Voltage
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
40 µA
40 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.74LV00AT14-13
Quad 2-Input NAND Gate TSSOP14 | Diodes Inc 74LV00AT14-13
Diodes Inc.74AHC00T14-13
74AHC Quad 2-input NAND Gate TSSOP14 | Diodes Inc 74AHC00T14-13
Texas InstrumentsSN74AHC00PW
7.5ns@ 5V,50pF 1 2 4 4 2V 5.5V 8mA NAND Gate AHC 8mA TSSOP-14 5mm*4.4mm*1.15mm
NAND Gate, Quad, 2 Input, 14 Pins, TSSOP, 74HC00
MC74VHC Series 5.5 V Single NAND Gate Surface Mount Shifter - TSSOP-14
Texas InstrumentsSN74AHC00PWR
7.5ns@ 5V,50pF 1 2 4 4 2V 5.5V 8mA NAND Gate AHC 8mA TSSOP-14 , 5mm*4.4mm*1.15mm

Descriptions

Descriptions of Nexperia 74LV00PW,118 provided by its distributors.

74LV Series 1 to 5.5 V 12 mA Quad 2-Input NAND Gate - TSSOP-14
Nand Gate, 2 I/P, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74LV00PW,118
NAND 74LV00 e4 74LV logic gate circuit 6.5ns @ 5V 50pF 5mm 12mA 12mA 5.5V
NAND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14
NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R
Avnet Japan
IC GATE NAND QUAD 2INP 14TSSOP

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LV00PW 118
  • 74LV00PW-118
  • 74LV00PW118