Nexperia 74LV00PW,112

NAND Gate, Quad, 2 Input, 14 Pins, TSSOP, 74LV00
$ 0.293
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LV00PW,112.

Farnell

Datasheet14 pages13 years ago

IHS

SHENGYU ELECTRONICS

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74LV00PW,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.293
$ 0.168
Stock
343,529
890,166
Authorized Distributors
3
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Logic Function
NAND
NAND
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
18 ns
18 ns
Low Level Output Current
6 mA
6 mA
High Level Output Current
-12 mA
-12 mA
Min Supply Voltage
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
40 µA
40 µA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-08-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Diodes Inc.74LV00AT14-13
Quad 2-Input NAND Gate TSSOP14 | Diodes Inc 74LV00AT14-13
Diodes Inc.74AHC00T14-13
74AHC Quad 2-input NAND Gate TSSOP14 | Diodes Inc 74AHC00T14-13
Texas InstrumentsSN74LV00APWRG4
NAND 74LV00 EAR99 74LV logic gate circuit 7.5ns @ 5V 50pF 1.2mm 12mA 12mA 5.5V
Texas InstrumentsSN74AHC00PW
7.5ns@ 5V,50pF 1 2 4 4 2V 5.5V 8mA NAND Gate AHC 8mA TSSOP-14 5mm*4.4mm*1.15mm
NAND Gate, Quad, 2 Input, 14 Pins, TSSOP, 74HC00
MC74VHC Series 5.5 V Single NAND Gate Surface Mount Shifter - TSSOP-14

Descriptions

Descriptions of Nexperia 74LV00PW,112 provided by its distributors.

NAND Gate, Quad, 2 Input, 14 Pins, TSSOP, 74LV00
NAND Gate 4-Element 2-IN CMOS Automotive 14-Pin TSSOP Bulk
NAND 74LV00 e4 74LV logic gate circuit 6.5ns @ 5V 50pF 5mm 12mA 12mA 5.5V

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LV00PW,112"
  • 74LV00PW 112
  • 74LV00PW-112
  • 74LV00PW112