Nexperia 74HCT594D,112

74HCT Series 5.5 V SMT 8-Bit Shift Register with Output Register - SOIC-16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT594D,112.

TME

Datasheet23 pages13 years ago

IHS

Jameco

CAD Models

Download Nexperia 74HCT594D,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.8
Stock
134,549
271,284
Authorized Distributors
0
6
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
48 ns
48 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1991-12-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

HCT 74HCT4094 ROHS3Compliant Tape & Reel (TR) shift register 65ns 8muA 9.9mm 86MHz
74HCT Series 5.5 V SMT 8-Bit Shift Register with Input Flip-Flops - SOIC-16
STMicroelectronicsSTPIC6D595MTR
STPIC6D595 Series 100 mA 5 KHz Power Logic 8-Bit Shift Register - SOIC-16
74HCT Series 5.5 V 8-Bit Parallel-In/Serial-Out Shift Register - SOIC-16
Diodes Inc.74HCT595S16-13
74HC Series 8-Bit 3-State Shift Register w/ Output Storage Register - SOIC-16
Diodes Inc.74HCT594S16-13
Shift Register, 74HCT594, Serial to Parallel, Serial to Serial, 1 Element, 8 bit, SOIC, 16 Pins

Descriptions

Descriptions of Nexperia 74HCT594D,112 provided by its distributors.

74HCT Series 5.5 V SMT 8-Bit Shift Register with Output Register - SOIC-16
Shift Register, 74HCT594, Serial to Parallel, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SOIC
Serial In Parallel Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16
HCT 74HCT594 ROHS3Compliant Tube shift register 48ns 20MHz 5V -40C~125C
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SO Tube
IC 8BIT SHIFT REGISTER 16-SOIC
IC,74HCT594D,112,8-BIT SHIFT R EG W/OUTPUT REG <AZ
SHIFT REGISTER SGL 8BIT SERIAL
IC SHFT REG PUSH-PULL 8BIT 16-SO
74HCT594D/SO16/STANDARD MARKIN

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HCT594D,112"
  • 74HCT594D 112
  • 74HCT594D112