Nexperia 74HCT4094D,118

HCT 74HCT4094 ROHS3Compliant Tape & Reel (TR) shift register 65ns 8muA 9.9mm 86MHz
$ 0.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT4094D,118.

Nexperia

Datasheet22 pages13 years ago

IHS

Newark

NXP Semiconductors

Future Electronics

Inventory History

3 month trend:
-0.83%

CAD Models

Download Nexperia 74HCT4094D,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.217
$ 0.712
$ 0.712
Stock
1,006,473
219,150
219,150
Authorized Distributors
6
3
3
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Shift Register
AND, Latch, Shift Register
AND, Latch, Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
65 ns
43 ns
43 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

8-bit serial-in/serial-out or parallel-out shift register with output latches
Diodes Inc.74HCT595S16-13
74HC Series 8-Bit 3-State Shift Register w/ Output Storage Register - SOIC-16
Diodes Inc.74AHCT595S16-13
TTL Inputs, 8-Bit Shift Register 8-Bit Output Register, 4.5 to 5.5 V, RoHS
74HCT Series 5.5 V SMT 8-Bit Shift Register with Input Flip-Flops - SOIC-16
STMicroelectronicsSTPIC6D595MTR
STPIC6D595 Series 100 mA 5 KHz Power Logic 8-Bit Shift Register - SOIC-16
74HCT Series 5.5 V 8-Bit Parallel-In/Serial-Out Shift Register - SOIC-16

Descriptions

Descriptions of Nexperia 74HCT4094D,118 provided by its distributors.

HCT 74HCT4094 ROHS3Compliant Tape & Reel (TR) shift register 65ns 8muA 9.9mm 86MHz
Shift Register, 74HCT4094, Serial to Parallel, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SOIC
Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin SO T/R
IC, 74HCT CMOS, SMD, 74HCT4094, REEL; Logic Family / Base Number: 74HCT4094; Shift Register Function: Serial to Parallel; No. of Elements: 1 Element; No. of Bits Per Element: 8bit; Logic Case Style: SOIC; No. of Pins: 16Pins;

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HCT4094D,118"
  • 74HCT4094D 118
  • 74HCT4094D-118
  • 74HCT4094D118
  • 74HCT4094D@118