Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HCT597D,652

74HCT Series 5.5 V SMT 8-Bit Shift Register with Input Flip-Flops - SOIC-16
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT597D,652.

Augswan

Datasheet22 pages13 years ago

IHS

Nexperia

Newark

NXP Semiconductors

Alternate Parts

Price @ 1000
$ 0.334
$ 0.334
Stock
578,946
488,108
488,108
Authorized Distributors
0
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
60 ns
56 ns
56 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

HCT 74HCT4094 ROHS3Compliant Tape & Reel (TR) shift register 65ns 8muA 9.9mm 86MHz
STMicroelectronicsSTPIC6D595MTR
STPIC6D595 Series 100 mA 5 KHz Power Logic 8-Bit Shift Register - SOIC-16
74HCT Series 5.5 V 8-Bit Parallel-In/Serial-Out Shift Register - SOIC-16
NPIC6C596 Series 5.5 V Open-Drain Power Logic 8-Bit Shift Register - SOIC-16
Diodes Inc.74HCT595S16-13
74HC Series 8-Bit 3-State Shift Register w/ Output Storage Register - SOIC-16
Diodes Inc.74HCT594S16-13
Shift Register, 74HCT594, Serial to Parallel, Serial to Serial, 1 Element, 8 bit, SOIC, 16 Pins

Descriptions

Descriptions of Nexperia 74HCT597D,652 provided by its distributors.

74HCT Series 5.5 V SMT 8-Bit Shift Register with Input Flip-Flops - SOIC-16
Shift Register, 74HCT597, Parallel to Serial, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SOIC
Parallel In Serial Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SO Bulk
HCT 74HCT597 ROHS3Compliant Tube shift register 86ns 8muA 20MHz 5V
SHIFT REGISTER, 8BIT, PISO, SOIC-16
SHIFT REGISTER SGL 8BIT SERIAL
NOW NEXPERIA 74HCT597D - PARALLE
IC SHFT REG PUSH-PULL 8BIT 16-SO
NEXPERIA 74HCT597 - 8-BIT SHIFT
Logic Family/Base Number:74Hct597; Shift Register Function:Parallel To Serial; No. Of Elements:1 Element; No. Of Bits Per Element:8Bit; Logic Case Style:Soic; No. Of Pins:16Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Nexperia 74HCT597D,652.

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HCT597D,652"
  • 74HCT597D 652
  • 74HCT597D,652.
  • 74HCT597D-652
  • 74HCT597D652