Nexperia 74HCT4538D,118

74HCT Series 5.5 V Dual Retriggerable Precision Monostable Multivibrator-SOIC-16
$ 0.504
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT4538D,118.

Nexperia

Datasheet21 pages9 years ago

IHS

Factory Futures

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
+106%

Alternate Parts

Price @ 1000
$ 0.504
$ 0.753
Stock
264,863
157,486
Authorized Distributors
6
3
Frequency
-
-
Propagation Delay
90 ns
90 ns
Rise Time
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Input
-
-
Output Type
-
-
High Level Output Current
-4 mA
-4 mA
Logic Function
Multivibrator
Multivibrator
Schmitt Trigger Input
Yes
Yes
Case/Package
SOP
SOP
Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NXP Semiconductors74HCT4051D
IC SP8T 8:1 1 CRCT 80MHz 4.5V - 5.5V 16-SOIC T/R
NXP Semiconductors74HCT165D
HCT SERIES 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER COMPLEMENTARY OUTPUT PDSO16
NXP Semiconductors74HCT4053D
TRIPLE 2-CHANNEL ANALOG MULTIPLEXER/DEMULTIPLEXER SPDT, 3 Func, 1 Channel, CMOS, PDSO16
Texas InstrumentsSN74AHCT158NSR
Lead Free ROHS3Compliant DUAL INVERTED Multiplexer 50pF -40C~85C 8mA 8mA 200.686274mg
Texas InstrumentsSN74AHCT157NSR
Lead Free ROHS3Compliant DUAL TRUE Multiplexer 50pF -40C~85C 8mA 8mA 200.686274mg
STMicroelectronicsST232ABDR
ST232AB Series 5 V 400 kbps Low Power RS-232 Driver and Receiver -SOIC-16

Descriptions

Descriptions of Nexperia 74HCT4538D,118 provided by its distributors.

74HCT Series 5.5 V Dual Retriggerable Precision Monostable Multivibrator-SOIC-16
Multivibrator, Retriggerable Monostable, 74HCT4538, 30 ns, 4 mA, 4.5 V to 5.5 V, 16 Pins, SOIC
12pF ¡À10ppm ¡À50ppm 4MHz 60¦¸ 10¦ÌW SOIC-16 10mm*4mm*1.45mm
e4 74HCT4538 2013 74HCT multivibrator 4.5V~5.5V 1.75mm 4mA 4mA 35ns
Monostable Multivibrator, HCT Series, 2-Func, CMOS, PDSO16
Ic, Cmos Rohs Compliant: Yes |Nexperia 74HCT4538D,118
IC DUAL RETRIG MULTIVIB 16SOIC
NEXPERIA 74HCT4538D - MONOSTABLE

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HCT4538D,118"
  • 74HCT4538D 118
  • 74HCT4538D,118""
  • 74HCT4538D118
  • 74HCT4538D@118