Texas Instruments SN74AHCT157NSR

Lead Free ROHS3Compliant DUAL TRUE Multiplexer 50pF -40C~85C 8mA 8mA 200.686274mg
$ 0.242

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT157NSR.

Texas Instruments

Datasheet17 pages18 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AHCT157NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

NXP SemiconductorsN74F153D,623
Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDSO16
NXP SemiconductorsN74F157AD,623
Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16
NXP SemiconductorsN74F153D,602
Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDSO16
Texas InstrumentsSN74F253NSR
Dual 1-of-4 Data Selectors/Multiplexers With 3-State Outputs 16-SO 0 to 70
Texas InstrumentsCD4532BNSR
DC-DC Conv Dual 4A 10A 1A 3V~18V 6.8mA SO-16 SMD, Adhesive Mount 10.3mm × 5.3mm × 1.95mm

Descriptions

Descriptions of Texas Instruments SN74AHCT157NSR provided by its distributors.

Lead Free ROHS3Compliant DUAL TRUE Multiplexer 50pF -40C~85C 8mA 8mA 200.686274mg
8.7ns single-phase 1 2 1 4.5V 5.5V 8mA 8mA SO-16 SMD mount,glue mount 10.3mm*5.3mm*1.95mm
Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-SO -40 to 85
IC MULTIPLEXER 4 X 2:1 16SO / Multiplexer 4 x 2:1 16-SO
Multiplexer 1-Element CMOS 8-IN 16-Pin SOP T/R
Switch Logic IC; Logic Family:AHCT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:16-SOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.