STMicroelectronics ST232ABDR

ST232AB Series 5 V 400 kbps Low Power RS-232 Driver and Receiver -SOIC-16
$ 0.966
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST232ABDR.

IHS

Datasheet16 pages21 years ago

TME

DigiKey

Future Electronics

iiiC

Inventory History

3 month trend:
+3.03%

CAD Models

Download STMicroelectronics ST232ABDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.966
$ 0.972
$ 0.972
Stock
1,162,320
1,261,261
1,261,261
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Receiver
Receiver
Receiver
Interface
RS-232
RS-232
RS-232
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
200 kbps
200 kbps
200 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

NXP SemiconductorsTDA8034T/C1,118
Low Power Smart Card Interface/ Reel Rohs Compliant: Yes |NXP Semiconductors TDA8034T/C1,118
NXP SemiconductorsPCA9554D,112
PCA9554 Series 8-bit I2C-bus and SMBus I/O port w/ Interrupt - SOIC-16
NXP SemiconductorsPCA9542AD,112
Differential Multiplexer, 1 Func, 2 Channel, PDSO14
Analog Devices73S8014RN-IL/F
IC INTERFACE SPECIALIZED 20SOIC / Set-Top Boxes Interface 20-SOIC

Descriptions

Descriptions of STMicroelectronics ST232ABDR provided by its distributors.

ST232AB Series 5 V 400 kbps Low Power RS-232 Driver and Receiver -SOIC-16
EAR99 ST232 Cut Tape (CT) RS232 interface transceiver 5V 4mA 1.64mm 500ns
ST232ABDR, LINE TRANSCEIVER, RS-232 2-TX 2-RX 2-TRX, MAXIMUM OF 5.5V,16-PIN SOIC
RS232 TRANSCEIVER, 400KBPS, SOIC-16; Device Type: RS232 Transceiver; IC Interface Type: RS232; No. of Drivers: 2Drivers; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Driver Case Style: SOIC; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; IC Generic Number: ST232AB; SVHC: No SVHC (15-Jan-2018); No. of Receivers: 2Receivers

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST232ABDR.