Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74AHCT595D,118

8-bit serial-in/serial-out or parallel-out shift register with output latches
$ 0.199
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHCT595D,118.

LKR

Datasheet22 pages15 years ago

IHS

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+86.22%

CAD Models

Download Nexperia 74AHCT595D,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.199
$ 0.261
$ 0.261
Stock
465,251
389,651
389,651
Authorized Distributors
6
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
12 ns
10.2 ns
10.2 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-02-24
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 3 years ago)

Related Parts

HCT 74HCT4094 ROHS3Compliant Tape & Reel (TR) shift register 65ns 8muA 9.9mm 86MHz
74HCT Series 5.5 V 8-Bit Parallel-In/Serial-Out Shift Register - SOIC-16
Diodes Inc.74HCT595S16-13
74HC Series 8-Bit 3-State Shift Register w/ Output Storage Register - SOIC-16
Diodes Inc.74HCT594S16-13
Shift Register, 74HCT594, Serial to Parallel, Serial to Serial, 1 Element, 8 bit, SOIC, 16 Pins
HCT SERIES 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PDSO16
Diodes Inc.74AHCT164S14-13
AHCT/VHCT/VT ROHS3Compliant Tape & Reel (TR) 2015 shift register 11ns 4muA 259.19969mg 4.5V

Descriptions

Descriptions of Nexperia 74AHCT595D,118 provided by its distributors.

8-bit serial-in/serial-out or parallel-out shift register with output latches
74AHCT Series 5 V 3-State Surface Mount Shift Register - SOIC-16
AHCT/VHCT/VT 74AHCT595 ROHS3Compliant Tape & Reel (TR) shift register 3.8ns 4muA 5V -40C~125C
Shift Register, 74AHCT595, Serial to Parallel, Serial to Serial, 1 Element, 8 bit, SOIC, 16 Pins

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AHCT595D 118
  • 74AHCT595D118