Nexperia 74HCT4052PW,118

74HCT Series 5.5 V 270 Ohm 2 Channel (2 x 4: 1) SMT Mux/Demux - TSSOP-16
$ 0.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT4052PW,118.

IHS

Datasheet28 pages8 years ago
Datasheet29 pages15 years ago

SHENGYU ELECTRONICS

Nexperia

Future Electronics

CAD Models

Download Nexperia 74HCT4052PW,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.159
$ 0.453
Stock
183,939
129,296
Authorized Distributors
5
4
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
Demultiplexer, Demux, Multiplexer, Mux
Demultiplexer, Multiplexer
Number of Inputs
8
8
Number of Outputs
2
2
Number of Circuits
1
1
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
Dual, Single
Dual, Single
Min Supply Voltage
4.5 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
4
4

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-11-12
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Texas InstrumentsSN74CBT3253PWR
5-V, 4:1, 2-channel analog multiplexer with TTL inputs 16-TSSOP -40 to 85
Texas InstrumentsSN74CBT3253CPWR
5-V, 4:1, 2-channel FET bus switch with –2-V undershoot protection 16-TSSOP -40 to 85
Texas InstrumentsSN74LV4052APWR
5V, 4:1, 2-channel, analog multiplexer 16-TSSOP -40 to 85

Descriptions

Descriptions of Nexperia 74HCT4052PW,118 provided by its distributors.

74HCT Series 5.5 V 270 Ohm 2 Channel (2 x 4:1) SMT Mux/Demux - TSSOP-16
Dual 4-channel analog multiplexer/demultiplexer
Analog Multiplexer Dual 4: 1 16-Pin TSSOP T/R
Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16
74Hct4052Pw/Sot403/Tssop16 Rohs Compliant: Yes |Nexperia 74HCT4052PW,118
IC SWITCH SP4TX2 150OHM 16TSSOP
IC MUX/DEMUX DUAL 4CHAN 16TSSOP
NOW NEXPERIA 74HCT4052PW - DIFFE
ANALOGUE MUX/DEMUX, 4: 1, 270R, TSSOP-16; Multiplexer Configuration: 4: 1; No. of Circuits: 2Circuits; On State Resistance Max: 270ohm; Supply Voltage Range: 4.5V to 5.5V; Analogue Multiplexer Case: TSSOP; No. of Pins: 16Pins; O

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HCT4052PW,118"
  • 74HCT4052PW 118
  • 74HCT4052PW-118
  • 74HCT4052PW118