Texas Instruments SN74CBT3253CPWR

5-V, 4: 1, 2-channel FET bus switch with –2-V undershoot protection 16-TSSOP -40 to 85
$ 0.284
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBT3253CPWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet21 pages11 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

LCSC

iiiC

DigiKey

Mouser

Inventory History

3 month trend:
+5.16%

CAD Models

Download Texas Instruments SN74CBT3253CPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.284
$ 0.665
$ 0.665
Stock
563,894
296,218
296,218
Authorized Distributors
5
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Inputs
8
8
8
Number of Outputs
2
2
2
Number of Circuits
2
-
-
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
-128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
2
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBT3253CPWR.

Related Parts

Texas InstrumentsSN74LV4052APWR
5V, 4:1, 2-channel, analog multiplexer 16-TSSOP -40 to 85
Texas InstrumentsSN74LV4052APW
5V, 4:1, 2-channel, analog multiplexer 16-TSSOP -40 to 85
Texas InstrumentsSN74LV4052ATPWRQ1
Automotive, 5V, 4:1, 2-channel, analog multiplexer 16-TSSOP -40 to 105
MC74VHC Series 12 V SMT Analog Multiplexer / Demultiplexer - TSSOP-16
Analog Switch/Analog Multiplexer Dual 4:1 Automotive 16-Pin TSSOP Rail

Descriptions

Descriptions of Texas Instruments SN74CBT3253CPWR provided by its distributors.

5-V, 4:1, 2-channel FET bus switch with –2-V undershoot protection 16-TSSOP -40 to 85
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TSSOP T/R
6.2ns single-phase 2 8 1 4.5V 5.5V 128mA 128mA TSSOP-16 SMD mount,glue mount 1.2mm(height)
CBT/FST/QS/5C/B SERIES DUAL 1 LINE TO 4 LINE MULTIPLEXER AND DEMUX/DECODER TRUE OUTPUT PDSO16
CBT/FST/QS/5C/B e4 74CBT3253 2x 4:1 decoder circuit 200MHz 12Ohm 150ps 5V
4.5V~5.5V TSSOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Switch Logic IC; Logic Family:CBT-C; On Resistance, Rds(on):12ohm; Supply Voltage Min:4V; Supply Voltage Max:5.5V; Package/Case:16-TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.