Nexperia 74HCT4052PW-Q100,1

Analogue Mux/Demux, 4: 1, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74HCT4052PW-Q100, 1
$ 0.453
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT4052PW-Q100,1.

IHS

Datasheet26 pages15 years ago
Datasheet26 pages15 years ago

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-60.51%

Alternate Parts

Price @ 1000
$ 0.453
$ 0.159
Stock
129,296
183,939
Authorized Distributors
4
5
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Demux, Multiplexer, Mux
Number of Circuits
1
1
Number of Inputs
8
8
Propagation Delay
18 ns
18 ns
Low Level Output Current
-
-
High Level Output Current
-
-
Min Supply Voltage
2 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Supply Chain

Country of OriginMainland China, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-07-20
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Analog Multiplexer Single 8:1 Automotive 16-Pin TSSOP T/R
Multiplexer 1-Element CMOS 8-IN 16-Pin TSSOP T/R
74HCT Series 5.5 V Triple 2-Channel Analog Multiplexer/Demultiplexer - TSSOP-16

Descriptions

Descriptions of Nexperia 74HCT4052PW-Q100,1 provided by its distributors.

Analogue Mux/Demux, 4:1, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74HCT4052PW-Q100,1
Analog Multiplexer Dual 4:1 16-Pin TSSOP T/R Automotive AEC-Q100
2 150惟 (SP4T) TSSOP-16 Analog Switches / Multiplexers ROHS
Multiplexer Switch ICs 74HCT4052PW-Q100/SOT403/TSSOP1
Dual 4-channel analog multiplexer/demultiplexer
Differential Multiplexer, 1 Func, 4 Channel, PDSO16
IC SWITCH SP4TX2 150OHM 16TSSOP
74HCT4052 - DUAL 4-CHANNEL ANALO
MULTIPLEXERS / DEMULTIPLEXERS;

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HCT4052PW-Q100 1
  • 935298848118