Nexperia 74HCT4051PW,112

74HCT Series 5.5 V 8-Channel Analog Multiplexer/Demultiplexer - TSSOP-16
$ 0.691
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT4051PW,112.

IHS

Datasheet32 pages8 years ago
Datasheet31 pages13 years ago

Farnell

NXP Semiconductors

iiiC

Inventory History

3 month trend:
Restocked

CAD Models

Download Nexperia 74HCT4051PW,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.691
$ 0.206
$ 0.206
Stock
310,986
1,235,901
1,235,901
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
-3db Bandwidth
-
-
-
Propagation Delay
5 ns
5 ns
5 ns
Turn-On Delay Time
83 ns
83 ns
83 ns
Turn-Off Delay Time
68 ns
68 ns
68 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Current
320 µA
16 µA
16 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
8
8
8
Number of Bits
-
-
-

Supply Chain

Country of OriginMainland China, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-11-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

Multiplexer 1-Element CMOS 8-IN 16-Pin TSSOP Rail
Texas InstrumentsSN74CBT3251PWR
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TSSOP T/R
Texas InstrumentsSN74LV4051APWR
5V, 8:1, 1-channel, analog multiplexer 16-TSSOP -40 to 85
Texas InstrumentsSN74LV4051APWRG4
5V, 8:1, 1-channel, analog multiplexer 16-TSSOP -40 to 85
NLAST Series SP8T 5.5 V 86 Ohm SMT Analog Multiplexer/Demultiplexer - TSSOP-16
NLAS Series SP8T 5.5 V 86 Ohm SMT Analog Multiplexer/Demultiplexer - TSSOP-16

Descriptions

Descriptions of Nexperia 74HCT4051PW,112 provided by its distributors.

74HCT Series 5.5 V 8-Channel Analog Multiplexer/Demultiplexer - TSSOP-16
Analog Multiplexer Single 8:1 16-Pin TSSOP Tube
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16
NEXPERIA 74HCT4051PW - SINGLE-EN
MULTIPLEXERS / DEMULTIPLEXERS;

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HCT4051PW 112
  • 74HCT4051PW 112.
  • 74HCT4051PW,112""
  • 74HCT4051PW112