What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74LV4051APWRG4

5V, 8: 1, 1-channel, analog multiplexer 16-TSSOP -40 to 85
$ 0.264
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV4051APWRG4.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet24 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LV4051APWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.264
$ 0.159
$ 0.159
Stock
321,988
1,072,797
1,072,797
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
-3db Bandwidth
35 MHz
-
-
Propagation Delay
12 ns
8 ns
8 ns
Turn-On Delay Time
28 ns
107 ns
107 ns
Turn-Off Delay Time
28 ns
90 ns
90 ns
Min Supply Voltage
2 V
1 V
1 V
Max Supply Voltage
5.5 V
6 V
6 V
Max Supply Current
-
80 µA
80 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
8
8
8
Number of Bits
8
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV4051APWRG4.

Related Parts

74HC Series 2 to 6 V Surface Mount Analog Multiplexer / Demultiplexer - TSSOP-16
Texas InstrumentsCD74HC4051QPWRQ1
Automotive, 5V, 8:1, 1-channel, analog multiplexer 16-TSSOP -40 to 125
Texas InstrumentsCD74HC4051PWR
5V, 8:1, 1-channel, analog multiplexer 16-TSSOP -55 to 125
Texas InstrumentsSN74HC4851PWR
5-V, 8:1, 1-channel analog multiplexer with injection-current effect control 16-TSSOP -40 to 125
Analog Switch/Analog Multiplexer Single 8:1 16-Pin TSSOP Rail
MC74HC151A Series 6 V 8-Input Data/Selector Multiplexer - TSSOP-16

Descriptions

Descriptions of Texas Instruments SN74LV4051APWRG4 provided by its distributors.

5V, 8:1, 1-channel, analog multiplexer 16-TSSOP -40 to 85
8-CHANNEL ANALOG MULTIPLEXERS/DEMULTIPLEXERS | IC MUX/DEMUX 8X1 16TSSOP
Analog Multiplexer Single 8:1 Automotive 16-Pin TSSOP T/R
Multiplexer Switch ICs 8-Channel Analog Mltplxr/Demltplxr
Single-Ended Multiplexer, 1 Func, 1 Channel, CMOS, PDSO16
ANALOG MULTIPLEXER/DEMULTIPLEXER-G<AZ
Switch Logic IC; Operating Temperature Range:-40°C to +85°C; No. of Pins:16; Leaded Process Compatible:Yes; Package/Case:16-TSSOP; Peak Reflow Compatible (260 C):Yes; Logic Family:LV-A ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.