onsemi 74ACT151MTC

Multiplexer 1-Element CMOS 8-IN 16-Pin TSSOP Rail
$ 0.186
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ACT151MTC.

IHS

Datasheet8 pages0 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74ACT151MTC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.186
$ 22.32
$ 22.32
Stock
405,170
235,467
235,467
Authorized Distributors
2
1
1
Case/Package
TSSOP
DIP
DIP
Number of Pins
16
16
16
Logic Function
Multiplexer, Mux
Mux
Mux
Number of Inputs
8
2
2
Number of Outputs
1
1
1
Number of Circuits
1
4
4
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
24 mA
24 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-07-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Multiplexer, AC Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16
Texas InstrumentsSN74LV4051APWR
5V, 8:1, 1-channel, analog multiplexer 16-TSSOP -40 to 85
Texas InstrumentsSN74LV4051ATPWRQ1
Automotive, 5V, 8:1, 1-channel, analog multiplexer 16-TSSOP -40 to 105
Texas InstrumentsCLV4051ATPWRG4Q1
Automotive, 5V, 8:1, 1-channel, analog multiplexer 16-TSSOP -40 to 105
74HC Series 2 to 6 V Surface Mount Analog Multiplexer / Demultiplexer - TSSOP-16
Analog Multiplexer/Demultiplexer, 8:1, 1 Circuit, 200ohm, 2V to 12V Supply, TSSOP-16

Descriptions

Descriptions of onsemi 74ACT151MTC provided by its distributors.

Multiplexer 1-Element CMOS 8-IN 16-Pin TSSOP Rail
Multiplexer, ACT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16
Ic,logic Mux,single,8-Input,act-Cmos,tssop,16Pin,plastic Rohs Compliant: Yes
single-phase 1 4.5V 5.5V 24mA 24mA TSSOP-16 SMD mount
IC MULTIPLEXER 1 X 8:1 16-TSSOP
MULTIPLEXER DGTL 8IN HS 16TSSOP
IC MULTIPLEXER 1 X 8:1 16TSSOP
MULTIPLEXERS / DEMULTIPLEXERS;
The AC/ACT151 is a high-speed 8-input digital multiplexer. It provides, in one package, the ability to select one line of data from up to eight sources. The AC/ACT151 can beused as a universal function generator to generate any logic function of four variables. Both true and complemen-tary outputs are provided.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd