Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NLAST4051DTR2G

NLAST Series SP8T 5.5 V 86 Ohm SMT Analog Multiplexer/Demultiplexer - TSSOP-16
$ 0.395
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLAST4051DTR2G.

Upverter

Datasheet12 pages20 years ago

IHS

Newark

iiiC

CAD Models

Download onsemi NLAST4051DTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-03-27
Lifecycle StatusEOL (Last Updated: 2 days ago)
LTB Date2023-12-15
LTD Date2024-12-15
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 days ago)

Related Parts

NLAS Series SP8T 5.5 V 86 Ohm SMT Analog Multiplexer/Demultiplexer - TSSOP-16
Texas InstrumentsSN74LV4051APW
5V, 8:1, 1-channel, analog multiplexer 16-TSSOP -40 to 85
Texas InstrumentsSN74LV4051APWR
5V, 8:1, 1-channel, analog multiplexer 16-TSSOP -40 to 85
Texas InstrumentsSN74LV4051ATPWRQ1
Automotive, 5V, 8:1, 1-channel, analog multiplexer 16-TSSOP -40 to 105
74HC Series 2 to 6 V Surface Mount Analog Multiplexer / Demultiplexer - TSSOP-16
Analog Multiplexer Single 8:1 Automotive 16-Pin TSSOP T/R / IC MUX/DEMUX 8X1 16TSSOP

Descriptions

Descriptions of onsemi NLAST4051DTR2G provided by its distributors.

NLAST Series SP8T 5.5 V 86 Ohm SMT Analog Multiplexer/Demultiplexer - TSSOP-16
Analog Multiplexer Single 8:1 16-Pin TSSOP T/R
Single-Ended Multiplexer, 8 Func, 1 Channel, CMOS, PDSO16
NLAST4051DTR2G, LOG CMOS MLTIPLXR ANALOG | ON Semiconductor NLAST4051DTR2G
Analog Multiplexer/Demultiplexer
26Ω 1 TSSOP-16 Analog Switches / Multiplexers ROHS
Switches- General Purpose SP8T Mux/Demux, TTL Compat, -55 to 125
ANALOGUE MUX/DEMUX, 8: 1, TSSOP-16; Multiplexer Configuration: 8: 1; No. of Circuits: 1Circuits; On State Resistance Max: 86ohm; Supply Voltage Range: 2.5V to 6.6V; Analogue Multiplexer Case: TSSOP; No. of Pins: 16Pins; Operatin

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NLAST4051DTR2G.